Ruland Universal Joint USSK28-22MM-22MM-SS, 1, Universal, Bore 22mm, 127mm Length

Subtotal (1 unit)*

$1,284.68

(exc. GST)

$1,413.15

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,284.68

*price indicative

RS Stock No.:
615-434
Mfr. Part No.:
USSK28-22MM-22MM-SS
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Bore Diameter

22mm

Product Type

Universal Joint

Number of Joints

1

Overall Length

127mm

Joint Type

Universal

Hub Diameter

44.3mm

Maximum Working Angle

45°

Peak Torque

1186.3Nm

Material

Stainless Steel

Standards/Approvals

ISO 9001:015, REACH, RoHS

COO (Country of Origin):
US
The Ruland Single Universal Joint is designed with quality and reliability at its core, suitable for various applications in engineering and manufacturing. This exceptional component is ideal for a range of tasks, improving efficiency while ensuring robust performance. Its construction reflects the high standards we expect from industry leaders, crafted to withstand the rigours of daily use. The innovative design allows for seamless integration and contributes to enhanced operational effectiveness. Overall, this product represents a perfect blend of form and function, making it an essential addition to any high performance toolkit.

Built with high grade materials for enhanced durability

Designed to deliver superior performance under demanding conditions

Facilitates easy installation saving time and effort

Corrosion resistant finish ensures longevity in various environments

Precision machined components guarantee accurate fit and function

Lightweight yet strong design optimises both handling and efficiency

Versatile usage across multiple applications simplifies inventory needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy