Ruland Universal Joint USSK24-18MM-17MM-SS, 1, Universal, Bore 18mm, 108mm Length
- RS Stock No.:
- 615-675
- Mfr. Part No.:
- USSK24-18MM-17MM-SS
- Brand:
- Ruland
Subtotal (1 unit)*
$1,401.72
(exc. GST)
$1,541.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,401.72 |
*price indicative
- RS Stock No.:
- 615-675
- Mfr. Part No.:
- USSK24-18MM-17MM-SS
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Universal Joint | |
| Bore Diameter | 18mm | |
| Number of Joints | 1 | |
| Overall Length | 108mm | |
| Joint Type | Universal | |
| Hub Type | Screw | |
| Hub Diameter | 38mm | |
| Maximum Working Angle | 45° | |
| Peak Torque | 819.1Nm | |
| Material | 416 Stainless Steel (Pins and Blocks), 303 Stainless Steel (Yokes) | |
| Standards/Approvals | RoHS, REACH, ISO 9001:015 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Universal Joint | ||
Bore Diameter 18mm | ||
Number of Joints 1 | ||
Overall Length 108mm | ||
Joint Type Universal | ||
Hub Type Screw | ||
Hub Diameter 38mm | ||
Maximum Working Angle 45° | ||
Peak Torque 819.1Nm | ||
Material 416 Stainless Steel (Pins and Blocks), 303 Stainless Steel (Yokes) | ||
Standards/Approvals RoHS, REACH, ISO 9001:015 | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint is designed to enhance your mechanical assembly with exceptional performance and durability. Manufactured from high quality stainless steel, it ensures a robust and corrosion resistant option for demanding applications. The product is meticulously engineered to meet stringent industry standards, making it an ideal choice for both performance and reliability. With its unique design, this component facilitates seamless integration, ensuring minimal backlash and improved efficiency in rotational tasks. Whether used in automated machinery or bespoke engineering applications, this product promises to elevate the quality of your projects.
Constructed from durable stainless steel for long lasting performance
Engineered for high precision in rotational applications
Corrosion resistant material ensures reliability in various environments
Facilitates easy installation reducing downtime during assembly
Designed to minimise backlash enhancing overall system accuracy
Related links
- Ruland Universal Joint USSK24-18MM-17MM-F Universal 108mm Length
- Ruland Universal Joint US24-18MM-17MM-SS Universal 108mm Length
- Ruland Universal Joint USSK24-18MM-18MM-SS Universal 108mm Length
- Ruland Universal Joint USSK24-18MM-16MM-SS Universal 108mm Length
- Ruland Universal Joint USSK24-18MM-12MM-SS Universal 108mm Length
- Ruland Universal Joint USSK24-18MM-15MM-SS Universal 108mm Length
- Ruland Universal Joint USSK24-18MM-14MM-SS Universal 108mm Length
- Ruland Universal Joint USSK24-18MM-18MM-F Universal 108mm Length
