Ruland Universal Joint USSK24-18MM-15MM-SS, 1, Universal, Bore 18mm, 108mm Length
- RS Stock No.:
- 615-498
- Mfr. Part No.:
- USSK24-18MM-15MM-SS
- Brand:
- Ruland
Subtotal (1 unit)*
$1,401.72
(exc. GST)
$1,541.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,401.72 |
*price indicative
- RS Stock No.:
- 615-498
- Mfr. Part No.:
- USSK24-18MM-15MM-SS
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Universal Joint | |
| Bore Diameter | 18mm | |
| Number of Joints | 1 | |
| Overall Length | 108mm | |
| Joint Type | Universal | |
| Hub Type | Screw | |
| Hub Diameter | 38mm | |
| Maximum Working Angle | 45° | |
| Peak Torque | 819.1Nm | |
| Material | Stainless Steel | |
| Standards/Approvals | RoHS, ISO 9001:015, REACH | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Universal Joint | ||
Bore Diameter 18mm | ||
Number of Joints 1 | ||
Overall Length 108mm | ||
Joint Type Universal | ||
Hub Type Screw | ||
Hub Diameter 38mm | ||
Maximum Working Angle 45° | ||
Peak Torque 819.1Nm | ||
Material Stainless Steel | ||
Standards/Approvals RoHS, ISO 9001:015, REACH | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint is designed to enhance your mechanical assemblies, ensuring both reliability and performance. With its robust construction, it caters to a variety of applications, providing a perfect blend of strength and versatility. Its innovative design reduces wear and tear, contributing to an extended lifespan while maintaining peak operational efficiency. This component is crafted to meet the demanding specifications of engineering professionals, backed by a reputation for quality and precision. Ideal for use in precision machinery, it delivers consistent performance under various operating conditions, making it an excellent choice for engineers and technicians alike. The product seamlessly integrates with existing systems, simplifying your workflow and minimising the need for extensive modifications. Whether youre looking to upgrade your equipment or build something entirely new, this product offers unparalleled performance that's second to none.
Engineered for high precision applications
Constructed from durable materials for long lasting use
Designed to minimise wear and reduce maintenance costs
Versatile compatibility with a wide range of machinery
Promotes efficient operational performance under various conditions
Facilitates seamless integration into existing systems
Backed by a trusted reputation for quality assurance
Related links
- Ruland Universal Joint USSK24-18MM-15MM-F Universal 108mm Length
- Ruland Universal Joint US24-18MM-15MM-SS Universal 108mm Length
- Ruland Universal Joint USSK24-18MM-18MM-SS Universal 108mm Length
- Ruland Universal Joint USSK24-18MM-16MM-SS Universal 108mm Length
- Ruland Universal Joint USSK24-18MM-12MM-SS Universal 108mm Length
- Ruland Universal Joint USSK24-18MM-17MM-SS Universal 108mm Length
- Ruland Universal Joint USSK24-18MM-14MM-SS Universal 108mm Length
- Ruland Universal Joint USSK24-18MM-18MM-F Universal 108mm Length
