Ruland Universal Joint USSK24-18MM-16MM-SS, 1, Universal, Bore 18mm, 108mm Length
- RS Stock No.:
- 614-879
- Mfr. Part No.:
- USSK24-18MM-16MM-SS
- Brand:
- Ruland
Subtotal (1 unit)*
$1,401.72
(exc. GST)
$1,541.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,401.72 |
*price indicative
- RS Stock No.:
- 614-879
- Mfr. Part No.:
- USSK24-18MM-16MM-SS
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Universal Joint | |
| Bore Diameter | 18mm | |
| Number of Joints | 1 | |
| Overall Length | 108mm | |
| Joint Type | Universal | |
| Hub Diameter | 38mm | |
| Maximum Working Angle | 45° | |
| Peak Torque | 819.1Nm | |
| Material | 416 Stainless Steel (Pins and Blocks), 303 Stainless Steel (Yokes) | |
| Standards/Approvals | ISO 9001:015, REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Universal Joint | ||
Bore Diameter 18mm | ||
Number of Joints 1 | ||
Overall Length 108mm | ||
Joint Type Universal | ||
Hub Diameter 38mm | ||
Maximum Working Angle 45° | ||
Peak Torque 819.1Nm | ||
Material 416 Stainless Steel (Pins and Blocks), 303 Stainless Steel (Yokes) | ||
Standards/Approvals ISO 9001:015, REACH, RoHS | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joints are designed to connect two shafts for smooth transmission of torque. Featuring a robust construction, they ensure secure alignment and reliable performance across a range of applications. With a focus on precision engineering, This single universal joint is ideal for industries requiring dependable performance. The use of high grade materials guarantees durability, making it a perfect choice for both light and heavy duty environments. Whether utilised in conveyor systems, motors or other machinery, This single universal joint offers excellent resistance to wear and tear while ensuring efficient operation. This product stands out for its ease of installation and maintenance, enabling users to benefit from reduced downtime and increased productivity. Thoughtfully designed, it seamlessly integrates into existing setups, catering to both novice and experienced operators alike.
Designed to accommodate a variety of shaft sizes for versatile use
Manufactured from high quality materials for enhanced longevity
Minimises backlash to provide improved accuracy in movement
Lightweight design facilitates easy handling and installation
Resistant to misalignment promoting consistent performance
Optimised for efficient power transfer enhancing energy savings
Suitable for both standard and custom applications in various sectors
Related links
- Ruland Universal Joint USSK24-18MM-16MM-F Universal 108mm Length
- Ruland Universal Joint USSK24-18MM-12MM-SS Universal 108mm Length
- Ruland Universal Joint USSK24-18MM-18MM-SS Universal 108mm Length
- Ruland Universal Joint USSK24-18MM-15MM-SS Universal 108mm Length
- Ruland Universal Joint USSK24-18MM-17MM-SS Universal 108mm Length
- Ruland Universal Joint USSK24-18MM-14MM-SS Universal 108mm Length
- Ruland Universal Joint USSK24-17MM-16MM-SS Universal 108mm Length
- Ruland Universal Joint USSK24-16MM-16MM-SS Universal 108mm Length
