Ruland Universal Joint USSK32-22MM-22MM-SS, 1, Universal, Bore 22mm, 139.7mm Length

Subtotal (1 unit)*

$1,744.38

(exc. GST)

$1,918.82

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,744.38

*price indicative

RS Stock No.:
615-954
Mfr. Part No.:
USSK32-22MM-22MM-SS
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Bore Diameter

22mm

Product Type

Universal Joint

Number of Joints

1

Overall Length

139.7mm

Joint Type

Universal

Hub Diameter

50.7mm

Maximum Working Angle

45°

Peak Torque

1762.6Nm

Material

Stainless Steel

Standards/Approvals

ISO 9001:015, REACH, RoHS

COO (Country of Origin):
US
The Ruland Single Universal Joint is engineered to provide unparalleled performance and reliability in various applications. Crafted from high quality stainless steel, it ensures exceptional durability and resistance to corrosion, making it ideal for challenging environments. Its innovative design allows for smooth operation within mechanical systems, reducing wear over time and maintaining optimal efficiency. With meticulous attention to detail, this product guarantees exact fitment and functionality, ensuring that your machinery operates seamlessly. Whether you are upgrading existing equipment or building new systems, this product stands out as a reliable solution that combines innovation with practical utility.

Superior corrosion resistance enhances longevity

High strength construction supports heavy loads

Precision engineering enables a perfect fit for seamless integration

Designed for low friction to minimise wear and increase efficiency

Versatile application across various mechanical systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy