Ruland Universal Joint US40-XX-XX-SS, 1, Universal, 177.8mm Length

Subtotal (1 unit)*

$2,380.47

(exc. GST)

$2,618.52

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,380.47

*price indicative

RS Stock No.:
615-774
Mfr. Part No.:
US40-XX-XX-SS
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Universal Joint

Number of Joints

1

Overall Length

177.8mm

Joint Type

Universal

Hub Diameter

63.4mm

Maximum Working Angle

45°

Peak Torque

4650in-lb

Material

Stainless Steel

Standards/Approvals

REACH, ISO 9001:015, RoHS

COO (Country of Origin):
US
The Ruland Single Universal Joint is designed for optimum performance and longevity in various applications. Crafted from high quality materials, it offers exceptional reliability and efficiency. Whether for industrial machinery or precision instruments, this product excels in delivering effective solutions. Its unique design ensures a seamless integration into existing systems while enhancing overall functionality. With a focus on innovation and superior engineering, this component stands out in the market, providing not just a product, but a promise of quality that professionals can trust.

Manufactured using premium quality materials for enhanced durability

Engineered to perform in high stress environments without failure

Designed with precision to ensure seamless integration with existing systems

Offers a lightweight solution without compromising strength

Resistant to wear and tear which ensuring a long service life

Facilitates easy installation saving time and effort during set up

Available in various styles to meet diverse application needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy