Ruland Universal Joint US40-28MM-25MM-F, 1, Universal, Bore 28mm, 177.8mm Length

Subtotal (1 unit)*

$3,701.31

(exc. GST)

$4,071.44

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,701.31

*price indicative

RS Stock No.:
615-007
Mfr. Part No.:
US40-28MM-25MM-F
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Universal Joint

Bore Diameter

28mm

Number of Joints

1

Overall Length

177.8mm

Joint Type

Universal

Hub Diameter

63.4mm

Maximum Working Angle

45°

Peak Torque

3615.5Nm

Material

Alloy Steel

Standards/Approvals

REACH, RoHS, ISO 9001:015

COO (Country of Origin):
US
The Ruland Single Universal Joint has been engineered to meet the demanding requirements of various industrial applications. Designed by a leader in the market, it offers unmatched reliability and performance, making it an essential addition for engineers. The robust construction ensures longevity and durability, while its innovative design promotes ease of installation, reducing downtime and increasing efficiency in operations. This product exemplifies a commitment to quality and precision, providing excellent value for users who require dependable engineering solutions.

Provides enhanced operational efficiency due to its robust design

Allows for simple integration into existing systems with minimal effort

Offers superior durability which ensuring long term use under challenging conditions

Contributes to reduced maintenance costs by minimising wear and tear

Ensures precise functionality critical for high performance applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy