Ruland Universal Joint US40-XX-XX-F-KIT, 1, Universal, 177.8mm Length
- RS Stock No.:
- 614-781
- Mfr. Part No.:
- US40-XX-XX-F-KIT
- Brand:
- Ruland
Subtotal (1 unit)*
$1,765.75
(exc. GST)
$1,942.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,765.75 |
*price indicative
- RS Stock No.:
- 614-781
- Mfr. Part No.:
- US40-XX-XX-F-KIT
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Universal Joint | |
| Number of Joints | 1 | |
| Overall Length | 177.8mm | |
| Joint Type | Universal | |
| Hub Diameter | 63.4mm | |
| Maximum Working Angle | 45° | |
| Peak Torque | 723Nm | |
| Material | Alloy Steel | |
| Standards/Approvals | REACH, ISO 9001:015, RoHS | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Universal Joint | ||
Number of Joints 1 | ||
Overall Length 177.8mm | ||
Joint Type Universal | ||
Hub Diameter 63.4mm | ||
Maximum Working Angle 45° | ||
Peak Torque 723Nm | ||
Material Alloy Steel | ||
Standards/Approvals REACH, ISO 9001:015, RoHS | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint designed for precision in motion control applications. With its robust construction and innovative design, it ensures reliable performance in demanding environments. The product is engineered to accommodate various configurations, allowing for versatile integration into existing systems. Its user friendly assembly and intuitive design make it suitable for both seasoned professionals and newcomers alike. The commitment to quality and performance shines through in every aspect, establishing this as a go to solution for those seeking efficiency and reliability in their mechanical setups.
Crafted from high quality materials to enhance durability
Offers easy installation with minimal tooling requirements
Optimised for versatility fitting various applications seamlessly
Lightweight design reduces strain on connected components
Engineered for precise alignment to minimise wear and tear
Corrosion resistant finishes extend lifespan in harsh environments
Supports a wide range of torque settings for adaptability
Performance tested to ensure reliability under load
Related links
- Ruland Universal Joint US40-XX-XX-SS-KIT Universal, 177.8mm Length
- Ruland Universal Joint US40-XX-XX-SS Universal, 177.8mm Length
- Ruland Universal Joint US40-XX-XX-F Universal 177.8mm Length
- Ruland Universal Joint US40-32MM-28MM-F Universal 177.8mm Length
- Ruland Universal Joint US40-32MM-32MM-F Universal 177.8mm Length
- Ruland Universal Joint US40-30MM-28MM-F Universal 177.8mm Length
- Ruland Universal Joint US40-28MM-25MM-F Universal 177.8mm Length
- Ruland Universal Joint US40-32MM-30MM-F Universal 177.8mm Length
