Ruland Universal Joint USSK32-28MM-20MM-F, 1, Universal, Bore 28mm, 139.7mm Length
- RS Stock No.:
- 614-006
- Mfr. Part No.:
- USSK32-28MM-20MM-F
- Brand:
- Ruland
Subtotal (1 unit)*
$1,399.23
(exc. GST)
$1,539.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,399.23 |
*price indicative
- RS Stock No.:
- 614-006
- Mfr. Part No.:
- USSK32-28MM-20MM-F
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Universal Joint | |
| Bore Diameter | 28mm | |
| Number of Joints | 1 | |
| Overall Length | 139.7mm | |
| Joint Type | Universal | |
| Hub Diameter | 50.7mm | |
| Maximum Working Angle | 45° | |
| Peak Torque | 2429.2Nm | |
| Material | Alloy Steel | |
| Standards/Approvals | RoHS, REACH, ISO 9001:015 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Universal Joint | ||
Bore Diameter 28mm | ||
Number of Joints 1 | ||
Overall Length 139.7mm | ||
Joint Type Universal | ||
Hub Diameter 50.7mm | ||
Maximum Working Angle 45° | ||
Peak Torque 2429.2Nm | ||
Material Alloy Steel | ||
Standards/Approvals RoHS, REACH, ISO 9001:015 | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint is engineered for precision and durability, making it an essential addition to any mechanical application. Constructed from robust materials, it offers remarkable resistance to wear and tear, ensuring longevity even in demanding environments. This product promises seamless performance, efficiently transmitting motion and maintaining stability across various setups. With its meticulous design, it caters extensively to the needs of engineers seeking reliability and functionality. Whether integrated in industrial machinery or a bespoke project, this component guarantees a fine blend of innovation and practicality. The simplicity of its installation process allows for quick adaptations without compromising efficiency, making it particularly attractive for customers who value performance alongside simplicity.
Exceptional wear resistance ensures long lasting functionality
Designed for ease of installation facilitating quick adjustments
Robust construction supports high performance applications
Optimised for precision maintaining stability during operation
Versatile use across a range of mechanical systems
Related links
- Ruland Universal Joint USSK32-28MM-20MM-SS Universal 139.7mm Length
- Ruland Universal Joint USSK32-28MM-28MM-F Universal 139.7mm Length
- Ruland Universal Joint USSK32-28MM-22MM-F Universal 139.7mm Length
- Ruland Universal Joint USSK32-28MM-24MM-F Universal 139.7mm Length
- Ruland Universal Joint USSK32-28MM-25MM-F Universal 139.7mm Length
- Ruland Universal Joint US32-28MM-20MM-F Universal 139.7mm Length
- Ruland Universal Joint USSK32-28MM-28MM-SS Universal 139.7mm Length
- Ruland Universal Joint USSK32-28MM-25MM-SS Universal 139.7mm Length
