Ruland Universal Joint US32-20MM-20MM-F, 1, Universal, Bore 20mm, 139.7mm Length
- RS Stock No.:
- 615-632
- Mfr. Part No.:
- US32-20MM-20MM-F
- Brand:
- Ruland
Subtotal (1 unit)*
$932.80
(exc. GST)
$1,026.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $932.80 |
*price indicative
- RS Stock No.:
- 615-632
- Mfr. Part No.:
- US32-20MM-20MM-F
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 20mm | |
| Product Type | Universal Joint | |
| Number of Joints | 1 | |
| Overall Length | 139.7mm | |
| Joint Type | Universal | |
| Hub Diameter | 50.7mm | |
| Maximum Working Angle | 45° | |
| Peak Torque | 2429.2Nm | |
| Material | Alloy Steel | |
| Standards/Approvals | RoHS, ISO 9001:015, REACH | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 20mm | ||
Product Type Universal Joint | ||
Number of Joints 1 | ||
Overall Length 139.7mm | ||
Joint Type Universal | ||
Hub Diameter 50.7mm | ||
Maximum Working Angle 45° | ||
Peak Torque 2429.2Nm | ||
Material Alloy Steel | ||
Standards/Approvals RoHS, ISO 9001:015, REACH | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint offers an exceptional solution for various connectivity needs. Designed specifically for high performance applications, it flawlessly combines versatility with durability. Crafted to withstand the rigours of industrial environments, this component enhances system functionality while providing seamless integration with existing equipment. The sleek design ensures it can be easily installed and maintained, making it suitable for both seasoned professionals and newcomers alike. With its impressive build quality and innovative features, this product stands out in its category, ensuring reliability in every operation. It is not only an investment in quality but also a testament to superior engineering, ready to optimise operational efficiency in any setting.
Constructed with high grade materials for enhanced strength and longevity
Designed to provide a secure connection that reduces vibration
Offers a lightweight design without compromising on performance
Corrosion resistant finish ensures prolonged service life even in challenging conditions
Facilitates rapid installation saving time and effort during setup
Compatible with a wide range of mechanical systems enhancing versatility
Engineered to minimise backlash which ensuring precise operation
Related links
- Ruland Universal Joint US32-20MM-20MM-SS Universal 139.7mm Length
- Ruland Universal Joint US32-25MM-20MM-F Universal 139.7mm Length
- Ruland Universal Joint USSK32-20MM-20MM-F Universal 139.7mm Length
- Ruland Universal Joint US32-28MM-20MM-F Universal 139.7mm Length
- Ruland Universal Joint US32-24MM-20MM-F Universal 139.7mm Length
- Ruland Universal Joint US32-22MM-20MM-F Universal 139.7mm Length
- Ruland Universal Joint US32-30MM-20MM-F Universal 139.7mm Length
- Ruland Universal Joint USSK32-20MM-20MM-SS Universal 139.7mm Length
