Ruland Universal Joint USSK32-25MM-20MM-F, 1, Universal, Bore 25mm, 139.7mm Length
- RS Stock No.:
- 615-709
- Mfr. Part No.:
- USSK32-25MM-20MM-F
- Brand:
- Ruland
Subtotal (1 unit)*
$1,399.23
(exc. GST)
$1,539.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,399.23 |
*price indicative
- RS Stock No.:
- 615-709
- Mfr. Part No.:
- USSK32-25MM-20MM-F
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 25mm | |
| Product Type | Universal Joint | |
| Number of Joints | 1 | |
| Overall Length | 139.7mm | |
| Joint Type | Universal | |
| Hub Diameter | 50.7mm | |
| Hub Type | Screw | |
| Maximum Working Angle | 45° | |
| Peak Torque | 2429.2Nm | |
| Material | Alloy Steel | |
| Standards/Approvals | ISO 9001:015, RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 25mm | ||
Product Type Universal Joint | ||
Number of Joints 1 | ||
Overall Length 139.7mm | ||
Joint Type Universal | ||
Hub Diameter 50.7mm | ||
Hub Type Screw | ||
Maximum Working Angle 45° | ||
Peak Torque 2429.2Nm | ||
Material Alloy Steel | ||
Standards/Approvals ISO 9001:015, RoHS, REACH | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint is designed for precision motion control applications, offering exceptional performance and reliability. With its robust construction, This single universal joint is suitable for both high torque and high speed environments, ensuring that your equipment operates smoothly and efficiently. Its unique design accommodates angular and axial misalignment, making it an ideal choice for various industrial applications. Engineered to minimise backlash, this coupler provides accurate positioning, critical for maintaining the integrity of your mechanical system. By incorporating a flexible element, The single universal joint dampens vibrations, resulting in quieter operation and extended service life. Whether utilised in automated machinery or robotics, this product demonstrates superior functionality and durability, which are essential for modern engineering challenges.
Offers high torque capacity for demanding applications
Accommodates both angular and axial misalignment
Minimises backlash for precise positioning
Dampens vibrations to ensure quiet operation
Constructed for durability in challenging environments
Compatible with various shafts and configurations
Facilitates easy installation and maintenance
Related links
- Ruland Universal Joint USSK32-25MM-20MM-SS Universal 139.7mm Length
- Ruland Universal Joint USSK32-25MM-25MM-F Universal 139.7mm Length
- Ruland Universal Joint USSK32-25MM-22MM-F Universal 139.7mm Length
- Ruland Universal Joint USSK32-25MM-24MM-F Universal 139.7mm Length
- Ruland Universal Joint USSK32-25MM-25MM-SS Universal 139.7mm Length
- Ruland Universal Joint USSK32-25MM-24MM-SS Universal 139.7mm Length
- Ruland Universal Joint USSK32-25MM-22MM-SS Universal 139.7mm Length
- Ruland Universal Joint US32-25MM-20MM-F Universal 139.7mm Length
