Ruland Universal Joint USSK32-25MM-20MM-SS, 1, Universal, Bore 25mm, 139.7mm Length

Subtotal (1 unit)*

$2,354.86

(exc. GST)

$2,590.35

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,354.86

*price indicative

RS Stock No.:
615-702
Mfr. Part No.:
USSK32-25MM-20MM-SS
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Bore Diameter

25mm

Product Type

Universal Joint

Number of Joints

1

Overall Length

139.7mm

Joint Type

Universal

Hub Diameter

50.7mm

Maximum Working Angle

45°

Peak Torque

1762.6Nm

Material

Stainless Steel

Standards/Approvals

ISO 9001:015, REACH, RoHS

COO (Country of Origin):
US
The Ruland Single Universal Joint is designed to provide outstanding performance in demanding applications. Crafted with precision engineering, it offers exceptional quality and durability, making it an ideal choice for various mechanical assemblies. The robust construction ensures that it can withstand significant load conditions while minimising wear over time. Thanks to its clever design, this product ensures easy installation and compatibility with numerous systems. Whether you are looking to enhance efficiency or improve reliability, this unique solution delivers on both aspects seamlessly, ensuring that your projects continue to run smoothly and effectively.

Exceptional load capacity for high performance applications

Precision engineering that guarantees a perfect fit

Robust construction that extends the lifespan of the component

Designed for effortless installation and integration within existing systems

Minimises wear and tear which ensuring consistent performance over time

Versatile compatibility with a range of mechanical setups

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy