Ruland Universal Joint US32-22MM-20MM-SS, 1, Universal, Bore 22mm, 139.7mm Length

Subtotal (1 unit)*

$2,119.20

(exc. GST)

$2,331.12

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,119.20

*price indicative

RS Stock No.:
615-358
Mfr. Part No.:
US32-22MM-20MM-SS
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Universal Joint

Bore Diameter

22mm

Number of Joints

1

Overall Length

139.7mm

Joint Type

Universal

Hub Diameter

50.7mm

Maximum Working Angle

45°

Peak Torque

1762.6Nm

Material

416 Stainless Steel (Pins and Blocks), 303 Stainless Steel (Yokes)

Standards/Approvals

REACH, RoHS, ISO 9001:015

COO (Country of Origin):
US
The Ruland Single Universal Joint offers exceptional reliability and performance, making it an ideal choice for various applications. Engineered with precision, this component ensures seamless integration into your mechanical systems. Its robust construction guarantees longevity, while the thoughtful design allows for straightforward installation and adjustment. Whether you're working on complex machinery or simplistic setups, this product enhances operational efficiency and accuracy. With a focus on maintaining high standards of quality, it meets the rigorous demands of today's industrial environment. Trust this component to provide enduring support for your projects, ensuring they run smoothly and effectively.

Superior craftsmanship ensures long lasting durability

Designed for easy installation to save time and effort

Enhanced performance optimises system efficiency

Versatile application across a wide range of machinery

Precision engineering offers improved accuracy in operations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy