Ruland Universal Joint US24-20MM-20MM-SS, 1, Universal, Bore 20mm, 108mm Length

Subtotal (1 unit)*

$934.51

(exc. GST)

$1,027.96

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$934.51

*price indicative

RS Stock No.:
614-937
Mfr. Part No.:
US24-20MM-20MM-SS
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Universal Joint

Bore Diameter

20mm

Number of Joints

1

Overall Length

108mm

Joint Type

Universal

Hub Diameter

38mm

Maximum Working Angle

45°

Peak Torque

819.1Nm

Material

Stainless Steel

Standards/Approvals

REACH, RoHS, ISO 9001:015

COO (Country of Origin):
US
The Ruland Single Universal Joint is designed specifically for precision applications that require both reliability and excellence. Manufactured with a strong focus on quality, this component promises to enhance the performance of mechanical systems by providing superior connectivity and stability. The use of high quality materials ensures robust durability, making it an ideal choice for various engineering requirements. Its thoughtful design allows for straightforward integration into existing systems, reducing installation time and effort. Complementing its structural attributes, this product also adheres to stringent industry standards, ensuring it meets the needs of professionals seeking consistent and effective solutions in their projects.

Incorporates premium grade materials for enhanced longevity

Designed for seamless integration with various mechanical systems

Offers exceptional resistance to environmental factors

Facilitates easy adjustments to enhance operational flexibility

Provides reliable performance across a multitude of applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy