Ruland Universal Joint US24-20MM-15MM-SS, 1, Universal, Bore 20mm, 108mm Length
- RS Stock No.:
- 615-146
- Mfr. Part No.:
- US24-20MM-15MM-SS
- Brand:
- Ruland
Subtotal (1 unit)*
$1,261.55
(exc. GST)
$1,387.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,261.55 |
*price indicative
- RS Stock No.:
- 615-146
- Mfr. Part No.:
- US24-20MM-15MM-SS
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 20mm | |
| Product Type | Universal Joint | |
| Number of Joints | 1 | |
| Overall Length | 108mm | |
| Joint Type | Universal | |
| Hub Diameter | 38mm | |
| Maximum Working Angle | 45° | |
| Peak Torque | 819.1Nm | |
| Material | Stainless Steel | |
| Standards/Approvals | RoHS, REACH, ISO 9001:015 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 20mm | ||
Product Type Universal Joint | ||
Number of Joints 1 | ||
Overall Length 108mm | ||
Joint Type Universal | ||
Hub Diameter 38mm | ||
Maximum Working Angle 45° | ||
Peak Torque 819.1Nm | ||
Material Stainless Steel | ||
Standards/Approvals RoHS, REACH, ISO 9001:015 | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint engineered to meet the demanding needs of various industries, it serves as a reliable solution for connecting components with ease. Its versatility allows for seamless integration in both automated and manual systems, ensuring operational efficiency. The innovative materials used in its construction enhance durability, while its thoughtful design promotes ease of use. With a commitment to quality that Ruland is known for, this product guarantees performance and reliability in the most challenging environments.
Manufactured from high quality stainless steel for superior corrosion resistance
Designed for precise alignment facilitating accurate performance in machinery
Offers a lightweight yet sturdy solution that maximises efficiency
Features a simple installation process to minimise downtime
Provides excellent load bearing capabilities to withstand multiple applications
Enhances the longevity of your equipment with its durable construction
Related links
- Ruland Universal Joint US24-20MM-15MM-F Universal 108mm Length
- Ruland Universal Joint US24-20MM-20MM-SS Universal 108mm Length
- Ruland Universal Joint US24-20MM-12MM-SS Universal 108mm Length
- Ruland Universal Joint US24-20MM-14MM-SS Universal 108mm Length
- Ruland Universal Joint US24-20MM-18MM-SS Universal 108mm Length
- Ruland Universal Joint US24-20MM-17MM-SS Universal 108mm Length
- Ruland Universal Joint US24-20MM-16MM-SS Universal 108mm Length
- Ruland Universal Joint US24-20MM-19MM-SS Universal 108mm Length
