Ruland Universal Joint USSK16-11MM-10MM-SS, 1, Universal, Bore 11mm, 85.9mm Length
- RS Stock No.:
- 614-778
- Mfr. Part No.:
- USSK16-11MM-10MM-SS
- Brand:
- Ruland
Subtotal (1 unit)*
$1,001.55
(exc. GST)
$1,101.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,001.55 |
*price indicative
- RS Stock No.:
- 614-778
- Mfr. Part No.:
- USSK16-11MM-10MM-SS
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Universal Joint | |
| Bore Diameter | 11mm | |
| Number of Joints | 1 | |
| Overall Length | 85.9mm | |
| Joint Type | Universal | |
| Hub Diameter | 25.3mm | |
| Hub Type | Screw | |
| Maximum Working Angle | 45° | |
| Peak Torque | 178Nm | |
| Material | Stainless Steel | |
| Standards/Approvals | RoHS, ISO 9001:015, REACH | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Universal Joint | ||
Bore Diameter 11mm | ||
Number of Joints 1 | ||
Overall Length 85.9mm | ||
Joint Type Universal | ||
Hub Diameter 25.3mm | ||
Hub Type Screw | ||
Maximum Working Angle 45° | ||
Peak Torque 178Nm | ||
Material Stainless Steel | ||
Standards/Approvals RoHS, ISO 9001:015, REACH | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint offers a robust and reliable solution for precision applications. This particular single universal joint is engineered to provide exceptional torque transfer and alignment accuracy, making it ideal for various mechanical assemblies. With its high quality stainless steel construction, it ensures durability and resistance to corrosive environments, thus extending the product's lifespan. The compact design allows for easy installation without compromising performance, catering specifically to the demands of both low and high speed operations. This single universal joint is perfect for scenarios where vibration absorption is critical, ensuring smooth operation across multiple applications. With a combination of strength and flexibility, this product delivers consistent performance, making it a smart choice for engineers and designers alike.
Stainless steel construction enhances durability and reduces maintenance
Compact design facilitates easy installation in tight spaces
High torque transfer ensures reliable performance in various applications
Vibration absorption contributes to smooth operation and reduces wear
Versatile application range suitable for low and high speed operations
Related links
- Ruland Universal Joint USSK16-11MM-10MM-F Universal 85.9mm Length
- Ruland Universal Joint USSK16-11MM-11MM-SS Universal 85.9mm Length
- Ruland Universal Joint USSK16-11MM-11MM-F Universal 85.9mm Length
- Ruland Universal Joint US16-11MM-10MM-F Universal 85.9mm Length
- Ruland Universal Joint USSK16-10MM-10MM-SS Universal 85.9mm Length
- Ruland Universal Joint US16-11MM-11MM-SS Universal 85.9mm Length
- Ruland Universal Joint USSK16-12MM-10MM-SS Universal 85.9mm Length
- Ruland Universal Joint USSK16-12MM-11MM-SS Universal 85.9mm Length
