Ruland Universal Joint USSK16-11MM-11MM-SS, 1, Universal, Bore 11mm, 85.9mm Length
- RS Stock No.:
- 614-603
- Mfr. Part No.:
- USSK16-11MM-11MM-SS
- Brand:
- Ruland
Subtotal (1 unit)*
$742.00
(exc. GST)
$816.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $742.00 |
*price indicative
- RS Stock No.:
- 614-603
- Mfr. Part No.:
- USSK16-11MM-11MM-SS
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Universal Joint | |
| Bore Diameter | 11mm | |
| Number of Joints | 1 | |
| Overall Length | 85.9mm | |
| Joint Type | Universal | |
| Hub Type | Screw | |
| Hub Diameter | 25.3mm | |
| Maximum Working Angle | 45° | |
| Peak Torque | 178Nm | |
| Material | Stainless Steel | |
| Standards/Approvals | RoHS, ISO 9001:015, REACH | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Universal Joint | ||
Bore Diameter 11mm | ||
Number of Joints 1 | ||
Overall Length 85.9mm | ||
Joint Type Universal | ||
Hub Type Screw | ||
Hub Diameter 25.3mm | ||
Maximum Working Angle 45° | ||
Peak Torque 178Nm | ||
Material Stainless Steel | ||
Standards/Approvals RoHS, ISO 9001:015, REACH | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint offered by Ruland is designed to provide superior performance and reliability in motion control applications. This component features a unique design that ensures exceptional torque transmission while accommodating angular misalignment. With its robust construction, This single universal joint guarantees durability and is suitable for a wide range of industrial applications. Its lightweight yet sturdy profile contributes to ease of installation and reduces overall system inertia, enhancing the efficiency of your machinery. This product is perfect for engineers looking for a dependable solution that meets rigorous industry standards while ensuring seamless operation in various configurations.
Engineered for high torque applications enhancing overall performance
Constructed from robust materials which ensuring a long operational life
Designed to accommodate angular misalignment improving system efficiency
Lightweight design aids in reducing system inertia for faster response times
Compatible with various shaft sizes providing versatility across different setups
Related links
- Ruland Universal Joint USSK16-11MM-11MM-F Universal 85.9mm Length
- Ruland Universal Joint USSK16-11MM-10MM-SS Universal 85.9mm Length
- Ruland Universal Joint USSK16-11MM-10MM-F Universal 85.9mm Length
- Ruland Universal Joint US16-11MM-11MM-SS Universal 85.9mm Length
- Ruland Universal Joint USSK16-12MM-11MM-SS Universal 85.9mm Length
- Ruland Universal Joint USSK14-11MM-11MM-SS Universal 76.2mm Length
- Ruland Universal Joint US14-11MM-11MM-SS Universal 76.2mm Length
- Ruland Universal Joint USSK16-12MM-12MM-SS Universal 85.9mm Length
