Ruland Universal Joint USSK16-11MM-10MM-F, 2, Universal, Bore 11mm, 85.9mm Length
- RS Stock No.:
- 614-428
- Mfr. Part No.:
- USSK16-11MM-10MM-F
- Brand:
- Ruland
Subtotal (1 unit)*
$703.00
(exc. GST)
$773.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $703.00 |
*price indicative
- RS Stock No.:
- 614-428
- Mfr. Part No.:
- USSK16-11MM-10MM-F
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 11mm | |
| Product Type | Universal Joint | |
| Number of Joints | 2 | |
| Overall Length | 85.9mm | |
| Joint Type | Universal | |
| Hub Diameter | 25.3mm | |
| Maximum Working Angle | 45° | |
| Peak Torque | 254.2Nm | |
| Material | Alloy Steel | |
| Standards/Approvals | RoHS, REACH, ISO 9001:015 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 11mm | ||
Product Type Universal Joint | ||
Number of Joints 2 | ||
Overall Length 85.9mm | ||
Joint Type Universal | ||
Hub Diameter 25.3mm | ||
Maximum Working Angle 45° | ||
Peak Torque 254.2Nm | ||
Material Alloy Steel | ||
Standards/Approvals RoHS, REACH, ISO 9001:015 | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint is engineered to facilitate precise motion control in various applications, making it an ideal choice for those seeking reliability and performance. Its robust design ensures longevity, while the high quality materials used in construction provide the durability necessary for demanding environments. This offering is tailored for seamless integration into existing systems, simplifying the installation process for users. Designed for versatility, it caters to a wide range of operational requirements, ensuring optimal functionality across multiple applications. With a commitment to excellence, this product stands out for its precision and effectiveness, helping you achieve unparalleled performance in your projects.
Constructed from high grade materials for enhanced durability
Ensures reliable performance in high precision applications
Facilitates easy installation saving time and effort
Designed to integrate seamlessly into various systems
Offers versatile applications across different industries
Reduces maintenance needs due to its robust design
Related links
- Ruland Universal Joint USSK16-11MM-10MM-SS Universal 85.9mm Length
- Ruland Universal Joint USSK16-11MM-11MM-F Universal 85.9mm Length
- Ruland Universal Joint USSK16-11MM-11MM-SS Universal 85.9mm Length
- Ruland Universal Joint USSK14-11MM-10MM-F Universal 76.2mm Length
- Ruland Universal Joint UDSK16-11MM-10MM-F Universal 123.8mm Length
- Ruland Universal Joint UD14-11MM-10MM-F Universal 111.1mm Length
- Ruland Universal Joint UD16-11MM-10MM-F Universal 123.8mm Length
- Ruland Universal Joint UDSK14-11MM-10MM-F Universal 111.1mm Length
