Ruland Universal Joint USSK16-12MM-10MM-SS, 1, Universal, Bore 12mm, 85.9mm Length

Subtotal (1 unit)*

$1,001.55

(exc. GST)

$1,101.70

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,001.55

*price indicative

RS Stock No.:
615-420
Mfr. Part No.:
USSK16-12MM-10MM-SS
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Universal Joint

Bore Diameter

12mm

Number of Joints

1

Overall Length

85.9mm

Joint Type

Universal

Hub Diameter

25.3mm

Maximum Working Angle

45°

Peak Torque

178Nm

Material

416 Stainless Steel (Pins and Blocks), 303 Stainless Steel (Yokes)

Standards/Approvals

REACH, RoHS, ISO 9001:015

COO (Country of Origin):
US
The Ruland Single Universal Joint is designed to excel in applications requiring reliable torque transmission and minimal backlash. Engineered with a focus on high performance, it caters to the needs of machine builders and engineers seeking to enhance system efficiency. With its robust construction, This single universal joint is suitable for both static and dynamic environments, ensuring durability and longevity in demanding operational settings. Its intelligent design allows for easy installation and maintenance, making it an ideal choice for various industrial solutions. Whether in automation equipment or robotics, This single universal joint consistently upholds its promise of performance and reliability, enhancing overall mechanical efficiency.

Constructed from high quality stainless steel for increased corrosion resistance

Compact design allows for effective use in space constrained applications

Zero backlash ensures smooth operation and consistent performance

Suitable for a variety of shaft sizes providing versatile connectivity

Simple installation process reduces downtime and maintenance costs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy