Ruland Universal Joint USSK16-10MM-10MM-SS, 1, Universal, Bore 10mm, 85.9mm Length

Subtotal (1 unit)*

$742.00

(exc. GST)

$816.20

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$742.00

*price indicative

RS Stock No.:
614-760
Mfr. Part No.:
USSK16-10MM-10MM-SS
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Bore Diameter

10mm

Product Type

Universal Joint

Number of Joints

1

Overall Length

85.9mm

Joint Type

Universal

Hub Diameter

25.3mm

Maximum Working Angle

45°

Peak Torque

178Nm

Material

Stainless Steel

Standards/Approvals

ISO 9001:015, RoHS, REACH

COO (Country of Origin):
US
The Ruland Single Universal Joint is designed to meet the rigorous demands of precision engineering applications. Crafted with meticulous attention to detail, it boasts exceptional durability and a robust design, ensuring optimal performance in various settings. The product excels in providing reliable functionality, making it an indispensable choice for both professional and industrial environments. The carefully selected materials contribute to its longevity, reducing the need for frequent replacements. With its sleek design and high quality finish, this item seamlessly integrates into existing assemblies, enhancing overall operational efficiency. Suitable for a wide range of applications, this product demonstrates outstanding adaptability, making it an essential addition to any toolkit or assembly line.

Engineered for high precision and reliability in demanding environments

Manufactured with durable materials for long lasting performance

Sleek design ensures easy integration with various assemblies

Reduces maintenance needs due to its robust construction

Versatile application across multiple sectors enhancing operational efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy