Ruland Universal Joint US32-30MM-24MM-SS, 1, Universal, Bore 30mm, 139.7mm Length
- RS Stock No.:
- 614-694
- Mfr. Part No.:
- US32-30MM-24MM-SS
- Brand:
- Ruland
Subtotal (1 unit)*
$2,119.20
(exc. GST)
$2,331.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,119.20 |
*price indicative
- RS Stock No.:
- 614-694
- Mfr. Part No.:
- US32-30MM-24MM-SS
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Universal Joint | |
| Bore Diameter | 30mm | |
| Number of Joints | 1 | |
| Overall Length | 139.7mm | |
| Joint Type | Universal | |
| Hub Diameter | 50.7mm | |
| Maximum Working Angle | 45° | |
| Peak Torque | 1762.6Nm | |
| Material | Stainless Steel | |
| Standards/Approvals | REACH, ISO 9001:015, RoHS | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Universal Joint | ||
Bore Diameter 30mm | ||
Number of Joints 1 | ||
Overall Length 139.7mm | ||
Joint Type Universal | ||
Hub Diameter 50.7mm | ||
Maximum Working Angle 45° | ||
Peak Torque 1762.6Nm | ||
Material Stainless Steel | ||
Standards/Approvals REACH, ISO 9001:015, RoHS | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint designed to deliver optimal performance in precision applications. Engineered with a focus on durability and reliability, This single universal joint connects shafts with ease, ensuring seamless torque transmission and minimal backlash. Its robust construction is ideal for various industrial settings, where efficiency and safety are paramount. The innovative design enhances flexibility while accommodating misalignment, making it an essential component for any mechanical assembly. Crafted from high quality materials, it guarantees longevity and resistance to wear, supporting your machinery's operational needs effectively.
Designed to connect shafts securely for efficient torque transfer
Outstanding durability ensures long term reliability in demanding environments
Accommodates misalignment allowing for flexible positioning of connected components
Manufactured from high quality materials for enhanced wear resistance
Reduces maintenance needs promoting uninterrupted operation
Compact design saves space while maintaining high performance
Easy to install minimising downtime during assembly and maintenance
Related links
- Ruland Universal Joint US32-30MM-24MM-F Universal 139.7mm Length
- Ruland Universal Joint USSK32-30MM-24MM-SS Universal 139.7mm Length
- Ruland Universal Joint US32-30MM-28MM-SS Universal 139.7mm Length
- Ruland Universal Joint US32-30MM-25MM-SS Universal 139.7mm Length
- Ruland Universal Joint US32-30MM-22MM-SS Universal 139.7mm Length
- Ruland Universal Joint US32-30MM-20MM-SS Universal 139.7mm Length
- Ruland Universal Joint US32-30MM-30MM-SS Universal 139.7mm Length
- Ruland Universal Joint US32-30MM-30MM-F Universal 139.7mm Length
