Ruland Universal Joint US32-30MM-28MM-SS, 1, Universal, Bore 30mm, 139.7mm Length

Subtotal (1 unit)*

$2,119.20

(exc. GST)

$2,331.12

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,119.20

*price indicative

RS Stock No.:
615-733
Mfr. Part No.:
US32-30MM-28MM-SS
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Universal Joint

Bore Diameter

30mm

Number of Joints

1

Overall Length

139.7mm

Joint Type

Universal

Hub Diameter

50.7mm

Maximum Working Angle

45°

Peak Torque

1762.6Nm

Material

416 Stainless Steel (Pins and Blocks), 303 Stainless Steel (Yokes)

Standards/Approvals

ISO 9001:015, RoHS, REACH

COO (Country of Origin):
US
The Ruland Single Universal Joint designed for optimal performance in a variety of applications. This component seamlessly integrates into your machinery, providing unparalleled stability and reliability. Crafted with utmost care, it offers exceptional durability and is well suited for use in demanding environments. Its sleek finish not only enhances its aesthetic appeal but also ensures reduced friction and wear, maximising operational lifespan. Experience a blend of functionality and innovative design that meets the rigorous standards of modern engineering. The versatile design makes it ideal for various configurations, catering to the needs of engineers who value quality and performance.

Manufactured using high grade stainless steel for enhanced corrosion resistance

Designed to accommodate various shaft sizes which ensuring versatility in application

Precision tooth profile allows for accurate indexing and positioning

Simplified installation process reduces downtime and contributes to operational efficiency

Lightweight construction facilitates easy handling without compromising strength

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy