Ruland Universal Joint US32-30MM-30MM-SS, 1, Universal, Bore 30mm, 139.7mm Length

Subtotal (1 unit)*

$1,569.94

(exc. GST)

$1,726.93

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,569.94

*price indicative

RS Stock No.:
614-095
Mfr. Part No.:
US32-30MM-30MM-SS
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Universal Joint

Bore Diameter

30mm

Number of Joints

1

Overall Length

139.7mm

Joint Type

Universal

Hub Diameter

50.7mm

Maximum Working Angle

45°

Peak Torque

1762.6Nm

Material

Stainless Steel

Standards/Approvals

RoHS, REACH, ISO 9001:015

COO (Country of Origin):
US
The Ruland Single Universal Joint is designed to provide reliable performance and optimal functionality in a range of applications. Featuring a robust construction, it is built to withstand the rigours of demanding environments while ensuring longevity. Easy to install, this part integrates seamlessly into existing systems, minimising downtime and maximising efficiency. Its versatile design makes it suitable for various industries, allowing for comprehensive compatibility with numerous configurations. The product stands as a testament to exceptional quality, meeting rigorous industry standards and expectations, making it a preferred choice for engineers and designers alike.

Constructed from high quality stainless steel for enhanced durability

Features a corrosion resistant finish to protect against harsh environments

Optimises performance with a precision engineered design

Allows for easy integration into multiple applications

Minimises maintenance needs while maximising operational efficiency

Designed to support a variety of configurations and setups

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy