Ruland Universal Joint US32-30MM-24MM-F, 1, Universal, Bore 30mm, 139.7mm Length
- RS Stock No.:
- 614-245
- Mfr. Part No.:
- US32-30MM-24MM-F
- Brand:
- Ruland
Subtotal (1 unit)*
$1,259.31
(exc. GST)
$1,385.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,259.31 |
*price indicative
- RS Stock No.:
- 614-245
- Mfr. Part No.:
- US32-30MM-24MM-F
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 30mm | |
| Product Type | Universal Joint | |
| Number of Joints | 1 | |
| Overall Length | 139.7mm | |
| Joint Type | Universal | |
| Hub Diameter | 50.7mm | |
| Maximum Working Angle | 45° | |
| Peak Torque | 2429.2Nm | |
| Material | Alloy Steel | |
| Standards/Approvals | ISO 9001:015, REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 30mm | ||
Product Type Universal Joint | ||
Number of Joints 1 | ||
Overall Length 139.7mm | ||
Joint Type Universal | ||
Hub Diameter 50.7mm | ||
Maximum Working Angle 45° | ||
Peak Torque 2429.2Nm | ||
Material Alloy Steel | ||
Standards/Approvals ISO 9001:015, REACH, RoHS | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint is designed to enhance operational efficiency in various mechanical assemblies. Featuring an innovative and robust design, it ensures high performance while delivering exceptional reliability in demanding environments. The product exemplifies the brand's commitment to quality and engineering excellence, making it an essential addition to your toolkit. Ideal for applications that require precise alignment and secure connections, this component not only meets but exceeds industry standards. Its versatility and superior construction offer enhanced functionality, making it perfect for a wide range of engineering projects.
Engineered with advanced materials for improved durability
Designed to maintain consistent performance under high stress
Offers excellent resistance to wear and environmental factors
Facilitates easy installation saving valuable time on projects
Provides precision engineering which ensuring optimal alignment in assemblies
Related links
- Ruland Universal Joint US32-30MM-24MM-SS Universal 139.7mm Length
- Ruland Universal Joint USSK32-30MM-24MM-F Universal 139.7mm Length
- Ruland Universal Joint US32-30MM-30MM-F Universal 139.7mm Length
- Ruland Universal Joint US32-30MM-20MM-F Universal 139.7mm Length
- Ruland Universal Joint US32-30MM-28MM-F Universal 139.7mm Length
- Ruland Universal Joint US32-30MM-25MM-F Universal 139.7mm Length
- Ruland Universal Joint US32-30MM-22MM-F Universal 139.7mm Length
- Ruland Universal Joint US32-30MM-28MM-SS Universal 139.7mm Length
