Ruland Universal Joint US24-18MM-16MM-SS, 2, Universal, Bore 18mm, 108mm Length
- RS Stock No.:
- 614-543
- Mfr. Part No.:
- US24-18MM-16MM-SS
- Brand:
- Ruland
Subtotal (1 unit)*
$1,261.55
(exc. GST)
$1,387.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,261.55 |
*price indicative
- RS Stock No.:
- 614-543
- Mfr. Part No.:
- US24-18MM-16MM-SS
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 18mm | |
| Product Type | Universal Joint | |
| Number of Joints | 2 | |
| Overall Length | 108mm | |
| Joint Type | Universal | |
| Hub Diameter | 38mm | |
| Maximum Working Angle | 45° | |
| Peak Torque | 819.1Nm | |
| Material | Stainless Steel | |
| Standards/Approvals | RoHS, REACH, ISO 9001:015 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 18mm | ||
Product Type Universal Joint | ||
Number of Joints 2 | ||
Overall Length 108mm | ||
Joint Type Universal | ||
Hub Diameter 38mm | ||
Maximum Working Angle 45° | ||
Peak Torque 819.1Nm | ||
Material Stainless Steel | ||
Standards/Approvals RoHS, REACH, ISO 9001:015 | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint is designed for seamless integration in various mechanical applications. With its robust construction, it provides reliable performance even under demanding conditions. The product reflects a commitment to quality, ensuring that it meets stringent industry standards. Its compact design allows for versatile use while maximising efficiency. This item is perfect for those seeking durability and exceptional functionality in their modular assembly projects.
Manufactured from high quality stainless steel for enhanced corrosion resistance
Designed to accommodate multiple shaft sizes promoting versatility
Features a concentric bore for optimal alignment and stability
The sleek finish reduces friction leading to improved operational efficiency
Offers easy installation cutting down on assembly time and effort
Built to withstand high torque applications providing reliability under pressure
Compatible with other components in the same series for streamlined integration
Related links
- Ruland Universal Joint US24-18MM-16MM-F Universal 108mm Length
- Ruland Universal Joint US24-18MM-15MM-F Universal 108mm Length
- Ruland Universal Joint US24-18MM-18MM-SS Universal 108mm Length
- Ruland Universal Joint US24-18MM-14MM-SS Universal 108mm Length
- Ruland Universal Joint US24-18MM-12MM-SS Universal 108mm Length
- Ruland Universal Joint US24-18MM-15MM-SS Universal 108mm Length
- Ruland Universal Joint US24-18MM-17MM-SS Universal 108mm Length
- Ruland Universal Joint US24-18MM-17MM-F Universal 108mm Length
