Ruland Universal Joint USSK20-14MM-14MM-SS, 1, Universal, Bore 14mm, 95.3mm Length
- RS Stock No.:
- 614-602
- Mfr. Part No.:
- USSK20-14MM-14MM-SS
- Brand:
- Ruland
Subtotal (1 unit)*
$953.66
(exc. GST)
$1,049.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $953.66 |
*price indicative
- RS Stock No.:
- 614-602
- Mfr. Part No.:
- USSK20-14MM-14MM-SS
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Universal Joint | |
| Bore Diameter | 14mm | |
| Number of Joints | 1 | |
| Overall Length | 95.3mm | |
| Joint Type | Universal | |
| Hub Diameter | 31.6mm | |
| Maximum Working Angle | 45° | |
| Peak Torque | 384.1Nm | |
| Material | Stainless Steel | |
| Standards/Approvals | ISO 9001:015, RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Universal Joint | ||
Bore Diameter 14mm | ||
Number of Joints 1 | ||
Overall Length 95.3mm | ||
Joint Type Universal | ||
Hub Diameter 31.6mm | ||
Maximum Working Angle 45° | ||
Peak Torque 384.1Nm | ||
Material Stainless Steel | ||
Standards/Approvals ISO 9001:015, RoHS, REACH | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint is designed to offer a perfect connection between components while enhancing performance. Crafted from high quality materials, this product sits at the forefront of innovation, ensuring durability and reliability even in demanding environments. Its precision engineered design allows for effortless assembly, making it an ideal choice for various applications across multiple industries. With the ability to accommodate misalignment and vibration damping, This single universal joint not only extends the life of your mechanical systems but also optimises their efficiency. Experience a seamless integration with existing setups, ensuring that every movement is transmitted with clarity and minimal friction. This single universal joint epitomises the blend of functionality and engineering excellence, serving as a testament to Ruland's commitment to quality and performance.
Offers exceptional misalignment compensation
Constructed with a corrosion resistant finish for enhanced longevity
Facilitates easy installation without the need for special tools
Minimises vibration transmission promoting system stability
Provides a lightweight solution without compromising strength
Designed for high torsional stiffness to improve response times
Related links
- Ruland Universal Joint USSK20-14MM-14MM-F Universal 95.3mm Length
- Ruland Universal Joint USSK20-14MM-12MM-SS Universal 95.3mm Length
- Ruland Universal Joint USSK20-14MM-12MM-F Universal 95.3mm Length
- Ruland Universal Joint US20-14MM-14MM-SS Universal 95.3mm Length
- Ruland Universal Joint US20-14MM-12MM-SS Universal 95.3mm Length
- Ruland Universal Joint US16-14MM-14MM-SS Universal 85.9mm Length
- Ruland Universal Joint USSK18-14MM-14MM-SS Universal 88.9mm Length
- Ruland Universal Joint US24-14MM-14MM-SS Universal 108mm Length
