Ruland Universal Joint USSK20-14MM-14MM-F, 1, Universal, Bore 14mm, 95.3mm Length

Subtotal (1 unit)*

$595.32

(exc. GST)

$654.85

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$595.32

*price indicative

RS Stock No.:
615-291
Mfr. Part No.:
USSK20-14MM-14MM-F
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Bore Diameter

14mm

Product Type

Universal Joint

Number of Joints

1

Overall Length

95.3mm

Joint Type

Universal

Hub Diameter

31.6mm

Maximum Working Angle

45°

Peak Torque

587.5Nm

Material

Alloy Steel

Standards/Approvals

ISO 9001:015, REACH, RoHS

COO (Country of Origin):
US
The Ruland Single Universal Joint is meticulously crafted to provide industry leading performance and reliability in mechanical systems. This innovative product exhibits exceptional strength and durability, ensuring it can withstand rigorous operational demands. Engineered with precision, it delivers a secure fit without the risk of damaging the shaft surface, making it ideal for various applications. The collar's robust design promises longevity and stability, thus enhancing the overall performance of machinery. Its versatility allows for simple installation and removal, inviting efficiency into any project. With a sleek, functional design, this component supports a wide range of industry needs, proving indispensable in the world of mechanical engineering.

Manufactured from high quality materials for enhanced durability

Features a smooth bore design that prevents shaft damage during installation

Allows for quick adjustments facilitating operational efficiency

Designed for a variety of applications which ensuring broad usability

Provides consistent performance across various mechanical environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy