Ruland Universal Joint USSK20-14MM-12MM-F, 1, Universal, Bore 14mm, 95.3mm Length

Subtotal (1 unit)*

$803.81

(exc. GST)

$884.19

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$803.81

*price indicative

RS Stock No.:
614-727
Mfr. Part No.:
USSK20-14MM-12MM-F
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Bore Diameter

14mm

Product Type

Universal Joint

Number of Joints

1

Overall Length

95.3mm

Joint Type

Universal

Hub Diameter

31.6mm

Maximum Working Angle

45°

Peak Torque

587.5Nm

Material

Alloy Steel

Standards/Approvals

RoHS, ISO 9001:015, REACH

COO (Country of Origin):
US
The Ruland Single Universal Joint specifically engineered for applications requiring high performance torque transmission. With its robust yet lightweight design, it ensures optimal alignment and minimal backlash, contributing to enhanced machinery efficiency. The single universal joint is ideal for various industrial applications, including servo motor connections, and is built to withstand the rigours of demanding environments. With a versatile range of sizes available, this product adapts seamlessly to a variety of setups, making it a top choice for professionals seeking dependable solutions. Its construction ensures longevity, offering exceptional durability while maintaining low wear levels, therefore reducing maintenance efforts over time.

Engineered for precise torque transmission enhancing system efficiency

Designed to accommodate angular and axial misalignment which ensuring smooth operation

Constructed from high quality materials for superior strength and durability

Lightweight design helps in reducing the overall mechanical load

Versatile size options allow for easy integration into various applications

Minimises backlash leading to improved motion control and accuracy

Ideal for use in high speed applications maintaining performance under pressure

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy