Ruland Universal Joint USSK18-14MM-14MM-SS, 1, Universal, Bore 14mm, 88.9mm Length
- RS Stock No.:
- 613-979
- Mfr. Part No.:
- USSK18-14MM-14MM-SS
- Brand:
- Ruland
Subtotal (1 unit)*
$841.19
(exc. GST)
$925.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $841.19 |
*price indicative
- RS Stock No.:
- 613-979
- Mfr. Part No.:
- USSK18-14MM-14MM-SS
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 14mm | |
| Product Type | Universal Joint | |
| Number of Joints | 1 | |
| Overall Length | 88.9mm | |
| Joint Type | Universal | |
| Hub Diameter | 28.4mm | |
| Hub Type | Screw | |
| Maximum Working Angle | 45° | |
| Peak Torque | 254.2Nm | |
| Material | Stainless Steel | |
| Standards/Approvals | RoHS, REACH, ISO 9001:015 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 14mm | ||
Product Type Universal Joint | ||
Number of Joints 1 | ||
Overall Length 88.9mm | ||
Joint Type Universal | ||
Hub Diameter 28.4mm | ||
Hub Type Screw | ||
Maximum Working Angle 45° | ||
Peak Torque 254.2Nm | ||
Material Stainless Steel | ||
Standards/Approvals RoHS, REACH, ISO 9001:015 | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint is designed to enhance the performance and efficiency of your mechanical systems. With its robust and reliable construction, it plays a vital role in ensuring accurate alignment and outstanding load distribution. Perfect for various industrial applications, it contributes to the seamless operation of machinery by minimising wear and tear. The thoughtfully engineered design promises superior performance, allowing for easy integration with existing setups. This product stands out not just for its durability but also for its precision engineering, making it an ideal choice for professionals who demand excellence in their components.
Constructed from high quality stainless steel for increased longevity
Offers exceptional resistance to corrosion and wear in demanding environments
Enables precise alignment to enhance overall machinery effectiveness
Designed for easy installation reducing downtime during maintenance
Compatible with a wide range of applications providing versatility
Lightweight design assists in reducing the overall weight of assemblies
Related links
- Ruland Universal Joint US18-14MM-14MM-SS Universal 88.9mm Length
- Ruland Universal Joint USSK18-14MM-14MM-F Universal 123.8mm Length
- Ruland Universal Joint US18-14MM-14MM-F Universal 88.9mm Length
- Ruland Universal Joint US16-14MM-14MM-SS Universal 85.9mm Length
- Ruland Universal Joint US20-14MM-14MM-SS Universal 95.3mm Length
- Ruland Universal Joint USSK20-14MM-14MM-SS Universal 95.3mm Length
- Ruland Universal Joint US24-14MM-14MM-SS Universal 108mm Length
- Ruland Universal Joint US16-14MM-12MM-SS Universal 85.9mm Length
