Ruland Universal Joint US24-18MM-15MM-F, 2, Universal, Bore 18mm, 108mm Length
- RS Stock No.:
- 614-546
- Mfr. Part No.:
- US24-18MM-15MM-F
- Brand:
- Ruland
Subtotal (1 unit)*
$896.54
(exc. GST)
$986.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $896.54 |
*price indicative
- RS Stock No.:
- 614-546
- Mfr. Part No.:
- US24-18MM-15MM-F
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 18mm | |
| Product Type | Universal Joint | |
| Number of Joints | 2 | |
| Overall Length | 108mm | |
| Joint Type | Universal | |
| Hub Diameter | 38mm | |
| Maximum Working Angle | 45° | |
| Peak Torque | 1129.8Nm | |
| Material | Alloy Steel | |
| Standards/Approvals | RoHS, ISO 9001:015, REACH | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 18mm | ||
Product Type Universal Joint | ||
Number of Joints 2 | ||
Overall Length 108mm | ||
Joint Type Universal | ||
Hub Diameter 38mm | ||
Maximum Working Angle 45° | ||
Peak Torque 1129.8Nm | ||
Material Alloy Steel | ||
Standards/Approvals RoHS, ISO 9001:015, REACH | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint redefines the capabilities of precision motion components. Designed for superior performance, it balances robustness with lightweight attributes, ensuring seamless integration into various applications. Crafted to meet the stringent demands of modern engineering, this offering showcases a perfect amalgamation of innovation and reliability. Its precision engineered design not only optimises functionality but also significantly enhances the lifespan of connected components. The product is ideal for a diverse range of settings, from high tech machinery to everyday equipment, emphasising versatility and efficiency for users across multiple industries. Whether in a workshop or a manufacturing environment, this component stands as a testament to excellence, ready to deliver impressive results.
Engineered for durability which ensuring long lasting performance in demanding environments
Lightweight construction contributes to overall efficiency without compromising strength
Designed to seamlessly integrate with existing systems facilitating easy installation
Optimised for precise motion transfer enhancing the overall operation of your machinery
Flexible utilisation across a variety of applications making it a versatile choice
Related links
- Ruland Universal Joint US24-18MM-15MM-SS Universal 108mm Length
- Ruland Universal Joint US24-18MM-16MM-SS Universal 108mm Length
- Ruland Universal Joint US24-18MM-17MM-F Universal 108mm Length
- Ruland Universal Joint US24-18MM-18MM-F Universal 108mm Length
- Ruland Universal Joint US24-18MM-14MM-F Universal 108mm Length
- Ruland Universal Joint US24-18MM-12MM-F Universal 108mm Length
- Ruland Universal Joint US24-18MM-16MM-F Universal 108mm Length
- Ruland Universal Joint USSK24-18MM-15MM-F Universal 108mm Length
