Ruland Universal Joint USSK40-28MM-25MM-F, 1, Universal, Bore 28mm, 177.8mm Length

Subtotal (1 unit)*

$4,112.45

(exc. GST)

$4,523.70

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,112.45

*price indicative

RS Stock No.:
614-404
Mfr. Part No.:
USSK40-28MM-25MM-F
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Universal Joint

Bore Diameter

28mm

Number of Joints

1

Overall Length

177.8mm

Joint Type

Universal

Hub Type

Screw

Hub Diameter

63.4mm

Maximum Working Angle

45°

Peak Torque

3615.5Nm

Material

Alloy Steel

Standards/Approvals

REACH, RoHS, ISO 9001:015

COO (Country of Origin):
US
The Ruland Single Universal Joint excels in precision and versatility, crafted to meet the demanding needs of various engineering applications. The design features a robust construction that ensures reliability even in challenging environments, making it an excellent choice for projects that require exacting standards. The versatility of the product allows it to seamlessly integrate into existing systems, providing a perfect fit without compromising performance. Tailored for optimal functionality, this piece of hardware represents a blend of quality craftsmanship and advanced engineering, ensuring longevity and efficiency for users in diverse sectors. This product not only enhances the overall performance of machinery but also contributes to reducing downtime and maintenance costs, reinforcing its value in any toolkit. With its ability to accommodate various operational requirements, it stands out as a reliable partner in achieving precision motion control.

Offers exceptional precision for motion control applications

Provides a robust and durable construction for long lasting service

Easily integrates with diverse systems without the need for modifications

Designed to operate efficiently in a variety of environments

Reduces maintenance downtime and associated costs for users

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy