Ruland Universal Joint USSK40-28MM-25MM-SS, 1, Universal, Bore 28mm, 177.8mm Length

Subtotal (1 unit)*

$5,294.53

(exc. GST)

$5,823.98

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$5,294.53

*price indicative

RS Stock No.:
614-591
Mfr. Part No.:
USSK40-28MM-25MM-SS
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Bore Diameter

28mm

Product Type

Universal Joint

Number of Joints

1

Overall Length

177.8mm

Joint Type

Universal

Hub Type

Screw

Hub Diameter

63.4mm

Maximum Working Angle

45°

Peak Torque

2626.9Nm

Material

416 Stainless Steel (Pins and Blocks), 303 Stainless Steel (Yokes)

Standards/Approvals

ISO 9001:015, REACH, RoHS

COO (Country of Origin):
US
The Ruland Single Universal Joint offers superior performance and reliability for various industrial applications. Designed with precision, this component effectively eliminates backlash and ensures torque transmission while absorbing misalignment, making it ideal for use in servo motor systems and other high precision setups. The stainless steel construction not only enhances durability but also provides excellent resistance to corrosion, ensuring longevity in even the harshest environments. With its optimal design, This single universal joint minimises wear and tear, contributing to smoother operation and reduced maintenance. It stands as a testament to quality engineering, helping users achieve higher efficiency and productivity in their operations.

Durable stainless steel construction enhances longevity

Precision engineered for backlash elimination

Ideal for high precision applications and servo motors

Minimises wear and tear promoting smooth operation

Corrosion resistant material ensures reliability in harsh environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy