Ruland Universal Joint USSK32-28MM-25MM-F, 1, Universal, Bore 28mm, 139.7mm Length
- RS Stock No.:
- 615-535
- Mfr. Part No.:
- USSK32-28MM-25MM-F
- Brand:
- Ruland
Subtotal (1 unit)*
$1,399.23
(exc. GST)
$1,539.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,399.23 |
*price indicative
- RS Stock No.:
- 615-535
- Mfr. Part No.:
- USSK32-28MM-25MM-F
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 28mm | |
| Product Type | Universal Joint | |
| Number of Joints | 1 | |
| Overall Length | 139.7mm | |
| Joint Type | Universal | |
| Hub Diameter | 50.7mm | |
| Maximum Working Angle | 45° | |
| Peak Torque | 2429.2Nm | |
| Material | Alloy Steel | |
| Standards/Approvals | ISO 9001:015, RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 28mm | ||
Product Type Universal Joint | ||
Number of Joints 1 | ||
Overall Length 139.7mm | ||
Joint Type Universal | ||
Hub Diameter 50.7mm | ||
Maximum Working Angle 45° | ||
Peak Torque 2429.2Nm | ||
Material Alloy Steel | ||
Standards/Approvals ISO 9001:015, RoHS, REACH | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint is designed to enhance the performance of your mechanical systems, providing reliable motion transfer with minimal backlash. The robust construction ensures resilience, making it an ideal choice for dynamic applications where durability is paramount. Its unique design accommodates shaft misalignment, ensuring smooth and consistent operation even in challenging environments. This single universal joint is compatible with various shafts, making it versatile for numerous industrial applications. With its exceptional torque capability, this product guarantees optimal efficiency and precision, contributing to the overall functionality of your machinery.
Designed to accommodate both angular and parallel misalignment efficiently
Engineered for high torque transmission which ensuring optimal performance
Constructed from high quality materials for enhanced durability and longevity
Lightweight design facilitates easy installation without compromising strength
Suitable for various shaft sizes offering versatility for diverse applications
Related links
- Ruland Universal Joint USSK32-28MM-25MM-SS Universal 139.7mm Length
- Ruland Universal Joint USSK32-28MM-28MM-F Universal 139.7mm Length
- Ruland Universal Joint USSK32-28MM-22MM-F Universal 139.7mm Length
- Ruland Universal Joint USSK32-28MM-20MM-F Universal 139.7mm Length
- Ruland Universal Joint USSK32-28MM-24MM-F Universal 139.7mm Length
- Ruland Universal Joint USSK32-28MM-28MM-SS Universal 139.7mm Length
- Ruland Universal Joint USSK32-28MM-20MM-SS Universal 139.7mm Length
- Ruland Universal Joint USSK32-28MM-24MM-SS Universal 139.7mm Length
