Ruland Universal Joint USSK14-10MM-10MM-F, 1, Universal, Bore 10mm, 76.2mm Length
- RS Stock No.:
- 614-911
- Mfr. Part No.:
- USSK14-10MM-10MM-F
- Brand:
- Ruland
Subtotal (1 unit)*
$442.95
(exc. GST)
$487.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $442.95 |
*price indicative
- RS Stock No.:
- 614-911
- Mfr. Part No.:
- USSK14-10MM-10MM-F
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Universal Joint | |
| Bore Diameter | 10mm | |
| Number of Joints | 1 | |
| Overall Length | 76.2mm | |
| Joint Type | Universal | |
| Hub Type | Screw | |
| Hub Diameter | 22.1mm | |
| Maximum Working Angle | 45° | |
| Peak Torque | 197.7Nm | |
| Material | Alloy Steel | |
| Standards/Approvals | RoHS, ISO 9001:015, REACH | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Universal Joint | ||
Bore Diameter 10mm | ||
Number of Joints 1 | ||
Overall Length 76.2mm | ||
Joint Type Universal | ||
Hub Type Screw | ||
Hub Diameter 22.1mm | ||
Maximum Working Angle 45° | ||
Peak Torque 197.7Nm | ||
Material Alloy Steel | ||
Standards/Approvals RoHS, ISO 9001:015, REACH | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint is an essential component designed to deliver reliable and efficient torque transmission in various applications. Crafted with high quality materials, This single universal joint ensures durability and longevity, making it ideal for demanding environments. With its innovative design, it allows for easy alignment and installation, promoting optimal performance. This single universal joint is particularly well suited for use in stepper and servo motor applications, where precision and minimal backlash are crucial for effective operation. The meticulous engineering behind this sleeve single universal joint provides high strength and minimal wear, ensuring that it can withstand extensive use without compromise. Its robust construction not only enhances performance but also reduces downtime, making it an indispensable part of any machinery setup.
Designed for seamless torque transmission and alignment
Constructed with robust materials for exceptional durability
Minimises backlash for improved precision in motion control
Allows for quick and easy installation to save on time
Ideal for both stepper and servo motor applications
Related links
- Ruland Universal Joint USSK14-10MM-10MM-SS Universal 76.2mm Length
- Ruland Universal Joint USSK14-10MM-8MM-F Universal 76.2mm Length
- Ruland Universal Joint USSK14-10MM-9MM-F Universal 76.2mm Length
- Ruland Universal Joint USSK14-10MM-8MM-SS Universal 76.2mm Length
- Ruland Universal Joint USSK14-10MM-9MM-SS Universal 76.2mm Length
- Ruland Universal Joint US14-10MM-10MM-F Universal 76.2mm Length
- Ruland Universal Joint USSK14-11MM-10MM-F Universal 76.2mm Length
- Ruland Universal Joint USSK14-9MM-9MM-F Universal 76.2mm Length
