Ruland Universal Joint US24-19MM-18MM-F, 1, Universal, Bore 19mm, 108mm Length

Subtotal (1 unit)*

$896.54

(exc. GST)

$986.19

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$896.54

*price indicative

RS Stock No.:
615-894
Mfr. Part No.:
US24-19MM-18MM-F
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Universal Joint

Bore Diameter

19mm

Number of Joints

1

Overall Length

108mm

Joint Type

Universal

Hub Diameter

38mm

Maximum Working Angle

45°

Peak Torque

1129.8Nm

Material

Alloy Steel

Standards/Approvals

REACH, ISO 9001:015, RoHS

COO (Country of Origin):
US
The Ruland Single Universal Joint exemplifies exceptional craftsmanship and reliability, ensuring seamless integration in mechanical applications. Designed specifically to enhance performance, this part is well suited for applications requiring robustness and efficiency. Its well thought out design caters to various configurations, providing flexibility for engineers seeking dependable solutions. With a focus on durability and precision, this product promises to meet the rigorous demands of various industrial environments while maintaining optimal functionality. Users can expect consistent performance, making it an ideal choice for projects that require precision and reliability. Whether in manufacturing or complex assembly systems, this component stands ready to support a wide range of applications, ensuring both efficiency and effectiveness.

Engineered for superior load capacity providing enhanced support

Crafted from high grade materials which ensuring longevity in demanding environments

Designed for easy installation reducing downtime during assembly

Compatibility with various systems allows for versatile use across applications

Offers exceptional tolerance levels maintaining performance accuracy under stress

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy