Ruland Universal Joint US24-19MM-16MM-F, 1, Universal, Bore 19mm, 108mm Length

Subtotal (1 unit)*

$896.54

(exc. GST)

$986.19

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$896.54

*price indicative

RS Stock No.:
615-897
Mfr. Part No.:
US24-19MM-16MM-F
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Bore Diameter

19mm

Product Type

Universal Joint

Number of Joints

1

Overall Length

108mm

Joint Type

Universal

Hub Diameter

38mm

Maximum Working Angle

45°

Peak Torque

1129.8Nm

Material

Alloy Steel

Standards/Approvals

RoHS, ISO 9001:015, REACH

COO (Country of Origin):
US
The Ruland Single Universal Joint is designed to offer exceptional reliability and performance in various applications. With a robust construction, it effectively supports critical systems, ensuring longevity and minimal maintenance. The user friendly design allows for straightforward installation, making it ideal for both seasoned professionals and DIY enthusiasts. This product not only meets but exceeds industry standards, reflecting the commitment to quality that is synonymous with its manufacturer. With versatile compatibility across a range of setups, it proves to be an invaluable component for enhancing operational efficiency.

Constructed from high quality materials for enhanced durability

Designed to reduce vibration and noise during operation

Compatible with various systems which ensuring versatility

Facilitates quicker assembly without compromising stability

Features precision tolerances to guarantee optimal performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy