Ruland Universal Joint US24-17MM-16MM-F, 1, Universal, Bore 17mm, 108mm Length
- RS Stock No.:
- 615-497
- Mfr. Part No.:
- US24-17MM-16MM-F
- Brand:
- Ruland
Subtotal (1 unit)*
$896.54
(exc. GST)
$986.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $896.54 |
*price indicative
- RS Stock No.:
- 615-497
- Mfr. Part No.:
- US24-17MM-16MM-F
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Universal Joint | |
| Bore Diameter | 17mm | |
| Number of Joints | 1 | |
| Overall Length | 108mm | |
| Joint Type | Universal | |
| Hub Diameter | 38mm | |
| Maximum Working Angle | 45° | |
| Peak Torque | 1129.8Nm | |
| Material | Alloy Steel | |
| Standards/Approvals | REACH, RoHS, ISO 9001:015 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Universal Joint | ||
Bore Diameter 17mm | ||
Number of Joints 1 | ||
Overall Length 108mm | ||
Joint Type Universal | ||
Hub Diameter 38mm | ||
Maximum Working Angle 45° | ||
Peak Torque 1129.8Nm | ||
Material Alloy Steel | ||
Standards/Approvals REACH, RoHS, ISO 9001:015 | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint is engineered for superior performance and reliability in a wide range of mechanical applications. Crafted from high quality materials, it ensures longevity and withstands challenging work environments. The design promotes seamless integration into existing systems, making it a versatile choice for engineers and technicians alike. With carefully considered dimensions, this product provides an optimal solution for connecting shafts and other mechanical elements. It is ideal for applications requiring precise alignment and minimal backlash, enhancing overall operational efficiency. Test both functionality and durability with this compatible and robust component, designed to meet the needs of modern industrial systems.
Constructed from premium materials to ensure maximum durability
Designed to facilitate precise alignment to boost efficiency
Compatible with various mechanical systems for versatile application
Minimises backlash enhancing the performance of connected assemblies
Lightweight design allows for easy handling and installation
Related links
- Ruland Universal Joint USSK24-17MM-16MM-F Universal 108mm Length
- Ruland Universal Joint US24-17MM-16MM-SS Universal 108mm Length
- Ruland Universal Joint US24-17MM-17MM-F Universal 108mm Length
- Ruland Universal Joint US24-17MM-12MM-F Universal 108mm Length
- Ruland Universal Joint US24-17MM-14MM-F Universal 108mm Length
- Ruland Universal Joint US24-17MM-15MM-F Universal 108mm Length
- Ruland Universal Joint US24-16MM-16MM-F Universal 108mm Length
- Ruland Universal Joint US24-17MM-17MM-SS Universal 108mm Length
