Ruland Universal Joint USSK32-30MM-25MM-SS, 1, Universal, Bore 30mm, 139.7mm Length
- RS Stock No.:
- 614-292
- Mfr. Part No.:
- USSK32-30MM-25MM-SS
- Brand:
- Ruland
Subtotal (1 unit)*
$2,354.86
(exc. GST)
$2,590.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,354.86 |
*price indicative
- RS Stock No.:
- 614-292
- Mfr. Part No.:
- USSK32-30MM-25MM-SS
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 30mm | |
| Product Type | Universal Joint | |
| Number of Joints | 1 | |
| Overall Length | 139.7mm | |
| Joint Type | Universal | |
| Hub Diameter | 50.7mm | |
| Hub Type | Screw | |
| Maximum Working Angle | 45° | |
| Peak Torque | 1762.6Nm | |
| Material | 303 Stainless Steel (Yokes), 416 Stainless Steel (Pins and Blocks) | |
| Standards/Approvals | REACH, ISO 9001:015, RoHS | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 30mm | ||
Product Type Universal Joint | ||
Number of Joints 1 | ||
Overall Length 139.7mm | ||
Joint Type Universal | ||
Hub Diameter 50.7mm | ||
Hub Type Screw | ||
Maximum Working Angle 45° | ||
Peak Torque 1762.6Nm | ||
Material 303 Stainless Steel (Yokes), 416 Stainless Steel (Pins and Blocks) | ||
Standards/Approvals REACH, ISO 9001:015, RoHS | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint embodies precision engineering and exceptional durability, making it an essential component for a variety of mechanical applications. Designed to provide a reliable connection between shafts, The single universal joint ensures excellent torque transmission while accommodating angular misalignment. Its robust construction not only enhances performance but extends service life, suitable for both harsh environments and challenging conditions. The compact design allows for seamless integration into existing systems, while the high quality materials used in its fabrication guarantee resistance to wear and corrosion. This single universal joint is an ideal solution for industries ranging from robotics to automation, ensuring optimal functionality in every setting.
Engineered for optimal torque transmission
Facilitates alignment adjustments with precision fit
Constructed from high quality stainless steel for enhanced longevity
Compact design enables easy installation in tight spaces
Resistant to corrosion making it suitable for diverse environments
Compatible with a range of shaft sizes and configurations
Related links
- Ruland Universal Joint USSK32-30MM-25MM-F Universal 139.7mm Length
- Ruland Universal Joint USSK32-30MM-30MM-SS Universal 139.7mm Length
- Ruland Universal Joint USSK32-30MM-24MM-SS Universal 139.7mm Length
- Ruland Universal Joint USSK32-30MM-28MM-SS Universal 139.7mm Length
- Ruland Universal Joint USSK32-30MM-22MM-SS Universal 139.7mm Length
- Ruland Universal Joint USSK32-30MM-20MM-SS Universal 139.7mm Length
- Ruland Universal Joint US32-30MM-25MM-SS Universal 139.7mm Length
- Ruland Universal Joint USSK32-30MM-28MM-F Universal 139.7mm Length
