Lapp UNITRONIC LiYY Series Data Cable 6 Pairs 0.14 mm² 100 m Grey Sheath Polyvinyl Chloride
- RS Stock No.:
- 608-4335
- Mfr. Part No.:
- 0035105
- Brand:
- Lapp
This image is representative of the product range
Subtotal (1 reel of 100 metres)*
$249.49
(exc. GST)
$274.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $249.49 | $2.495 |
*price indicative
- RS Stock No.:
- 608-4335
- Mfr. Part No.:
- 0035105
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Number of Pairs | 6 | |
| Product Type | Data Cable | |
| Cross Sectional Area | 0.14 mm² | |
| Cable Length | 100m | |
| Jacket Colour | Grey | |
| Outside Diameter | 6.2mm | |
| Minimum Operating Temperature | -5°C | |
| Conductor Type | Stranded | |
| Jacket Material | Polyvinyl Chloride | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | EN 13501-6 and EN 50575 | |
| Screened/Unscreened | Unscreened | |
| Conductor Material | Bare Copper | |
| Series | UNITRONIC LiYY | |
| Voltage | 350V | |
| Fire Behaviour | Flame Retardant acc. to IEC 60332-1-2 resp. EN 60332-1-2 | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Number of Pairs 6 | ||
Product Type Data Cable | ||
Cross Sectional Area 0.14 mm² | ||
Cable Length 100m | ||
Jacket Colour Grey | ||
Outside Diameter 6.2mm | ||
Minimum Operating Temperature -5°C | ||
Conductor Type Stranded | ||
Jacket Material Polyvinyl Chloride | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals EN 13501-6 and EN 50575 | ||
Screened/Unscreened Unscreened | ||
Conductor Material Bare Copper | ||
Series UNITRONIC LiYY | ||
Voltage 350V | ||
Fire Behaviour Flame Retardant acc. to IEC 60332-1-2 resp. EN 60332-1-2 | ||
- COO (Country of Origin):
- DE
Unitronic® LiYY (TP) Data Cable
From Lapp, this Unitronic LiYY (TP) have been developed from tried and tested VDE 0812 cables. This low-frequency data cable is well suited to instrumentation control, and are also used as electronic control and signal lines for computers and electronic control devices.
Unitronic LiYY features a small bending radii for flexibility in installation, with a tough outer sheath. They are easy to install and work well under light mechanical or environmental stresses. Though they typically cannot be used outdoors without UV protection, they are suitable for use in dry or damp interiors.
Features and Benefits
• Fine wire or multi-strand flexible cord made from plain Cu wires
• Cores stranded in twisted pairs (TP)
• Pairs stranded in layers
• PVC outer sheath
• Flame-retardant
Applications
Unitronic YY cables are suitable for a wide variety of industrial applications including control, measurement and regulation in manufacturing plants and automated production facilities. They are often used in;
• Process control devices
• Measuring equipment
• Computer systems
Accessories
Unitronic cables must be used with accessories that match their capabilities. As such, Lapp provides a range of easy-to-install cable glands.
• 560-678 is an M12 Skintop Click Cable Gland
• 475-091 is an M16 Skintop Click Cable Gland
• 475-136 is an M20 Skintop Click Cable Gland
• 475-132 is an M25 Skintop Click Cable Gland
• 560-688 is an M32 Skintop Click Cable Gland
Note
YY cable is not suitable for fixed wiring applications requiring compliance with the requirements set out in BS7671.
Related links
- Lapp Unitronic Series Data Cable 0.14 mm² Grey Sheath Polyvinyl Chloride
- Lapp UNITRONIC LiYCY Series Data Cable 0.14 mm² Grey Sheath Polyvinyl Chloride
- Lapp Unitronic Series Data Cable 0.14 mm² Grey Sheath Polyvinyl Chloride
- Lapp Unitronic Series Data Cable 0.14 mm² Grey Sheath Polyvinyl Chloride
- Lapp Unitronic Series Data Cable 0.14 mm² Grey Sheath Polyvinyl Chloride
- Lapp Unitronic Series Data Cable 0.14 mm² Grey Sheath Polyvinyl Chloride
- Lapp Unitronic Series Data Cable 0.14 mm² Grey Sheath Polyvinyl Chloride
- Lapp Unitronic Series Data Cable 0.14 mm² Grey Sheath Polyvinyl Chloride
