Lapp UNITRONIC LiYCY Series Twisted Pair Cable 3 Pairs 6 Cores 0.14 mm² 100 m Grey Sheath PVC
- RS Stock No.:
- 608-4010
- Distrelec Article No.:
- 304-33-404
- Mfr. Part No.:
- 0035141
- Brand:
- Lapp
Subtotal (1 reel of 100 metres)*
$447.88
(exc. GST)
$492.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 11 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $447.88 | $4.479 |
*price indicative
- RS Stock No.:
- 608-4010
- Distrelec Article No.:
- 304-33-404
- Mfr. Part No.:
- 0035141
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Twisted Pair Cable | |
| Number of Pairs | 3 | |
| Cross Sectional Area | 0.14mm² | |
| Number of Cores | 6 | |
| Cable Length | 100m | |
| Jacket Colour | Grey | |
| Outside Diameter | 5.8mm | |
| Jacket Material | PVC | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | CE, RoHS | |
| Screened/Unscreened | Screened | |
| Voltage | 250V | |
| Series | UNITRONIC LiYCY | |
| Fire Behaviour | Flame Retardant acc. to IEC 60332-1-2 resp. EN 60332-1-2 | |
| Conductor Material | Bare Copper | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Twisted Pair Cable | ||
Number of Pairs 3 | ||
Cross Sectional Area 0.14mm² | ||
Number of Cores 6 | ||
Cable Length 100m | ||
Jacket Colour Grey | ||
Outside Diameter 5.8mm | ||
Jacket Material PVC | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals CE, RoHS | ||
Screened/Unscreened Screened | ||
Voltage 250V | ||
Series UNITRONIC LiYCY | ||
Fire Behaviour Flame Retardant acc. to IEC 60332-1-2 resp. EN 60332-1-2 | ||
Conductor Material Bare Copper | ||
- COO (Country of Origin):
- DE
LAPP UNITRONIC Series Data Cable, PVC, S/UTP Shield - 0035141
The UNITRONIC 26 AWG data cable by LAPP is a high-quality screened data transmission cable designed for use in automation, electronics, and electrical industries. It offers exceptional performance with its flame-retardant properties and grey PVC sheath. This cable is ECA certified and features a screened S/UTP shield, ensuring reliable data transmission in a variety of applications.
Features & Benefits
• Twisted pair design for decoupling circuits and minimizing crosstalk effects
• Superior protection against capacitive interference from electric fields
• PVC core insulation and tinned-copper braiding for durability and longevity
• Flame-retardant properties for enhanced safety in demanding environments
• ECA certification ensures compliance with industry standards
• Ideal for use in electronics of computer systems, electronic control equipment, and office machines
• Suitable for applications requiring reliable data transmission in dry or damp environments
• Perfect for use in instrumentation control setups in mechanical industries
Applications
• Ideal for use in electronics of computer systems, electronic control equipment, and office machines
• Suitable for applications requiring reliable data transmission in dry or damp environments
• Perfect for use in instrumentation control setups in mechanical industries
Can it protect against electrical interference?
Yes, the Lapp data cable features a screened S/UTP shield to minimise electrical interference.
Will it ensure safe and reliable data transmission?
Yes, the 26 AWG cable by Lapp is flame-retardant and Eca certified for enhanced safety and performance.
Is it suitable for automation applications?
The UNITRONIC cable is perfect for automation setups, providing reliable data transmission in various industrial environments.
Related links
- Lapp Unitronic Series Data Cable 0.14 mm² Grey Sheath Polyvinyl Chloride
- Lapp Unitronic Series Data Cable 0.14 mm² Grey Sheath Polyvinyl Chloride
- Lapp Unitronic Series Data Cable 0.14 mm² Grey Sheath Polyvinyl Chloride
- Lapp Unitronic Series Data Cable 0.14 mm² Grey Sheath Polyvinyl Chloride
- Lapp Unitronic Series Data Cable 0.14 mm² Grey Sheath Polyvinyl Chloride
- Lapp Unitronic Series Data Cable 0.14 mm² Grey Sheath Polyvinyl Chloride
- Lapp Unitronic Series Data Cable 0.14 mm² Grey Sheath Polyvinyl Chloride
- Lapp Unitronic Series Data Cable 0.14 mm² Grey Sheath Polyvinyl Chloride
