Lapp UNITRONIC LiYCY Series Twisted Pair Cable 16 Pairs 32 Cores 0.14 mm² 50 m Grey Sheath PVC
- RS Stock No.:
- 608-4076
- Distrelec Article No.:
- 304-08-805
- Mfr. Part No.:
- 0035136
- Brand:
- Lapp
This image is representative of the product range
Subtotal (1 reel of 50 metres)*
$625.52
(exc. GST)
$688.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
- Plus 8 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $625.52 | $12.51 |
*price indicative
- RS Stock No.:
- 608-4076
- Distrelec Article No.:
- 304-08-805
- Mfr. Part No.:
- 0035136
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Number of Pairs | 16 | |
| Product Type | Twisted Pair Cable | |
| Cross Sectional Area | 0.14mm² | |
| Number of Cores | 32 | |
| Cable Length | 50m | |
| Jacket Colour | Grey | |
| Outside Diameter | 10.2mm | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -40°C | |
| Jacket Material | PVC | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | CE, RoHS | |
| Screened/Unscreened | Screened | |
| Fire Behaviour | Flame Retardant acc. to IEC 60332-1-2 resp. EN 60332-1-2 | |
| Conductor Material | Bare Copper | |
| Series | UNITRONIC LiYCY | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Number of Pairs 16 | ||
Product Type Twisted Pair Cable | ||
Cross Sectional Area 0.14mm² | ||
Number of Cores 32 | ||
Cable Length 50m | ||
Jacket Colour Grey | ||
Outside Diameter 10.2mm | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -40°C | ||
Jacket Material PVC | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals CE, RoHS | ||
Screened/Unscreened Screened | ||
Fire Behaviour Flame Retardant acc. to IEC 60332-1-2 resp. EN 60332-1-2 | ||
Conductor Material Bare Copper | ||
Series UNITRONIC LiYCY | ||
Voltage 250V | ||
- COO (Country of Origin):
- DE
Unitronic® LiYCY (TP) Data Cable
From Lapp, the Unitronic LiYCY (TP) data cable has been developed from tried and tested VDE 0812 cables. They are also used as electronic control and signal lines for computers and electronic control devices.
This low-frequency data transmission cable has a shield braid that minimizes electrical interference, making it ideal for use in applications where inference signals may be a concern.
The Unitronic cable is comprised of fine-wire copper strands with a PVC core insulation. It is flame retardant, and is suitable for a variety of applications in dry or damp interiors.
Features and Benefits
• Cores stranded in pairs (TP)
• Film covering
• Shield braid made from tinned wires
• PVC outer sheath
• Flame Resistant
• Operating temperature in fixed installations -40°C to +80°C
• Operating temperature in occasional flexing -5°C to +70°C
Applications
This screened, low frequency PVC data cable is ideal for multifunctional use in electronic equipment such as;
• Computer Systems
• Electronic Control Equipment
• Office Machines
Accessories
Lapp Unitronic cables should be used alongside accessories that match their capabilities. As such a range of easy-to-install cable glands are provided.
• 136-8515 is an M12 Halogen Free Skintop EMC Cable Gland
• 136-8516 is an M16 Halogen Free Skintop EMC Cable Gland
• 136-8517 is an M20 Halogen Free Skintop EMC Cable Gland
• 136-8518 is an M25 Halogen Free Skintop EMC Cable Gland
• 136-8519 is an M32 Halogen Free Skintop EMC Cable Gland
Related links
- Lapp Unitronic Series Data Cable 0.14 mm² Grey Sheath Polyvinyl Chloride
- Lapp UNITRONIC LiYY Series Data Cable 0.14 mm² Grey Sheath Polyvinyl Chloride
- Lapp Unitronic Series Data Cable 0.14 mm² Grey Sheath Polyvinyl Chloride
- Lapp Unitronic Series Data Cable 0.14 mm² Grey Sheath Polyvinyl Chloride
- Lapp Unitronic Series Data Cable 0.14 mm² Grey Sheath Polyvinyl Chloride
- Lapp Unitronic Series Data Cable 0.14 mm² Grey Sheath Polyvinyl Chloride
- Lapp Unitronic Series Data Cable 0.14 mm² Grey Sheath Polyvinyl Chloride
- Lapp Unitronic Series Data Cable 0.14 mm² Grey Sheath Polyvinyl Chloride
