Lapp UNITRONIC LiYCY Series Twisted Pair Cable 6 Pairs 12 Cores 0.14 mm² 100 m Grey Sheath Polyvinyl Chloride
- RS Stock No.:
- 608-4032
- Distrelec Article No.:
- 301-73-040
- Mfr. Part No.:
- 0035133
- Brand:
- Lapp
Subtotal (1 reel of 100 metres)*
$615.57
(exc. GST)
$677.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $615.57 | $6.156 |
*price indicative
- RS Stock No.:
- 608-4032
- Distrelec Article No.:
- 301-73-040
- Mfr. Part No.:
- 0035133
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Twisted Pair Cable | |
| Number of Pairs | 6 | |
| Cross Sectional Area | 0.14 mm² | |
| Number of Cores | 12 | |
| Cable Length | 100m | |
| Jacket Colour | Grey | |
| Outside Diameter | 7.1mm | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -40°C | |
| Jacket Material | Polyvinyl Chloride | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | CE, RoHS | |
| Screened/Unscreened | Screened | |
| Voltage | 250V | |
| Fire Behaviour | Flame Retardant acc. to IEC 60332-1-2 resp. EN 60332-1-2 | |
| Series | UNITRONIC LiYCY | |
| Conductor Material | Bare Copper | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Twisted Pair Cable | ||
Number of Pairs 6 | ||
Cross Sectional Area 0.14 mm² | ||
Number of Cores 12 | ||
Cable Length 100m | ||
Jacket Colour Grey | ||
Outside Diameter 7.1mm | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -40°C | ||
Jacket Material Polyvinyl Chloride | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals CE, RoHS | ||
Screened/Unscreened Screened | ||
Voltage 250V | ||
Fire Behaviour Flame Retardant acc. to IEC 60332-1-2 resp. EN 60332-1-2 | ||
Series UNITRONIC LiYCY | ||
Conductor Material Bare Copper | ||
- COO (Country of Origin):
- DE
LAPP Data Cable, PVC Core Insulation, 0.65mH/km Inductivity - UNITRONIC Series - 0035133
Need a trusty go-between to carry messages to your control equipment? Go for this data cable from LAPP. It's a Li2YCY type, so it has two layers of shielding and individually insulated conductors to ensure you get noiseless signals. A compact outer diameter of 7.1mm means you can install it in areas with limited space. The fine copper wire strands at its core are highly conductive, so you can count on the cable to transmit data in a flash.
Features & Benefits
• Cable length of 100m gives you enough for use in multiple projects
• Colour-coded cores for easy identification
Applications
• Industrial automation
• Oil and gas plants
• Medical equipment
What tools do I need to terminate this data cable?
A simple crimping tool is all you need to link a connector of your choice to this cable.
Unitronic® LiYCY (TP) Data Cable
From Lapp, the Unitronic LiYCY (TP) data cable has been developed from tried and tested VDE 0812 cables. They are also used as electronic control and signal lines for computers and electronic control devices.
This low-frequency data transmission cable has a shield braid that minimizes electrical interference, making it ideal for use in applications where inference signals may be a concern.
The Unitronic cable is comprised of fine-wire copper strands with a PVC core insulation. It is flame retardant, and is suitable for a variety of applications in dry or damp interiors.
Features and Benefits
• Cores stranded in pairs (TP)
• Film covering
• Shield braid made from tinned wires
• PVC outer sheath
• Flame Resistant
• Operating temperature in fixed installations -40°C to +80°C
• Operating temperature in occasional flexing -5°C to +70°C
Applications
This screened, low frequency PVC data cable is ideal for multifunctional use in electronic equipment such as;
• Computer Systems
• Electronic Control Equipment
• Office Machines
Accessories
Lapp Unitronic cables should be used alongside accessories that match their capabilities. As such a range of easy-to-install cable glands are provided.
• 136-8515 is an M12 Halogen Free Skintop EMC Cable Gland
• 136-8516 is an M16 Halogen Free Skintop EMC Cable Gland
• 136-8517 is an M20 Halogen Free Skintop EMC Cable Gland
• 136-8518 is an M25 Halogen Free Skintop EMC Cable Gland
• 136-8519 is an M32 Halogen Free Skintop EMC Cable Gland
Related links
- Lapp Unitronic Series Data Cable 0.14 mm² Grey Sheath Polyvinyl Chloride
- Lapp UNITRONIC LiYCY Series Data Cable 0.14 mm² Grey Sheath Polyvinyl Chloride
- Lapp Unitronic Series Data Cable 0.14 mm² Grey Sheath Polyvinyl Chloride
- Lapp Unitronic Series Data Cable 0.14 mm² Grey Sheath Polyvinyl Chloride
- Lapp Unitronic Series Data Cable 0.14 mm² Grey Sheath Polyvinyl Chloride
- Lapp Unitronic Series Data Cable 0.14 mm² Grey Sheath Polyvinyl Chloride
- Lapp Unitronic Series Data Cable 0.14 mm² Grey Sheath Polyvinyl Chloride
- Lapp Unitronic Series Data Cable 0.14 mm² Grey Sheath Polyvinyl Chloride
