Lapp Unitronic LiHCH Series Data Cable 4 Pairs 0.14 mm² 50 m Pebble Grey Sheath Low Smoke Zero Halogen (LSZH)
- RS Stock No.:
- 807-9158
- Distrelec Article No.:
- 304-36-398
- Mfr. Part No.:
- 0038304
- Brand:
- Lapp
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 reel of 50 metres)*
$593.08
(exc. GST)
$652.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 7 unit(s) shipping from 23 November 2026
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 4 | $593.08 | $11.862 | - |
| 5 + | $582.87 | $11.657 | 1% |
*price indicative
- RS Stock No.:
- 807-9158
- Distrelec Article No.:
- 304-36-398
- Mfr. Part No.:
- 0038304
- Brand:
- Lapp
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Data Cable | |
| Number of Pairs | 4 | |
| Cross Sectional Area | 0.14 mm² | |
| Cable Length | 50m | |
| Jacket Colour | Pebble Grey | |
| Outside Diameter | 6.4mm | |
| Conductor Type | Stranded | |
| Jacket Material | Low Smoke Zero Halogen (LSZH) | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EU-Directive 2014/35/EU (Low Voltage Directive) and to EU-Directive 2011/65/EU (RoHS, Restriction of the use of certain hazardous substances) | |
| Screened/Unscreened | Screened | |
| Voltage | 250V | |
| Series | Unitronic LiHCH | |
| Conductor Material | Bare Copper | |
| Fire Behaviour | Flame Retardant acc. to IEC 60332-1-2 resp. EN 60332-1-2 | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Data Cable | ||
Number of Pairs 4 | ||
Cross Sectional Area 0.14 mm² | ||
Cable Length 50m | ||
Jacket Colour Pebble Grey | ||
Outside Diameter 6.4mm | ||
Conductor Type Stranded | ||
Jacket Material Low Smoke Zero Halogen (LSZH) | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EU-Directive 2014/35/EU (Low Voltage Directive) and to EU-Directive 2011/65/EU (RoHS, Restriction of the use of certain hazardous substances) | ||
Screened/Unscreened Screened | ||
Voltage 250V | ||
Series Unitronic LiHCH | ||
Conductor Material Bare Copper | ||
Fire Behaviour Flame Retardant acc. to IEC 60332-1-2 resp. EN 60332-1-2 | ||
- COO (Country of Origin):
- DE
Unitronic LiHCH/LSZH TP Cable
Related links
- Lapp Unitronic Series Data Cable 0.14 mm² Grey Sheath Polyvinyl Chloride
- Lapp UNITRONIC LiYY Series Data Cable 0.14 mm² Grey Sheath Polyvinyl Chloride
- Lapp UNITRONIC LiYCY Series Data Cable 0.14 mm² Grey Sheath Polyvinyl Chloride
- Lapp Unitronic Series Data Cable 0.14 mm² Grey Sheath Polyvinyl Chloride
- Lapp Unitronic Series Data Cable 0.14 mm² Grey Sheath Polyvinyl Chloride
- Lapp Unitronic Series Data Cable 0.14 mm² Grey Sheath Polyvinyl Chloride
- Lapp Unitronic Series Data Cable 0.14 mm² Grey Sheath Polyvinyl Chloride
- Lapp Unitronic Series Data Cable 0.14 mm² Grey Sheath Polyvinyl Chloride
