Twisted Pair & Multicore Data Cable

Twisted pair cables and multicore cables are essential for data transmission in many industries, especially in data warehouses. These copper cables are designed to carry data efficiently from one location to another. They are commonly used in computer networking and telecommunications systems, providing reliable connections for transmitting data. Despite their widespread use, many customers may not be familiar with the specifics of these industrial data cables.

What is a Twisted Pair Cable?

Twisted pair cables are a cable with two conductors twisted together on a single circuit. The cores are then enclosed in an outer sheath, commonly PVC. When a wire conducts electricity, it naturally forms an electromagnetic field surrounding it, interfering with neighbouring wires.

Twisted pairs transport signals in different directions to lessen and eliminate this effect, so the two magnetic fields occur at opposite ends, thus cancelling each other out. This is frequently referred to as cancellation.

Types of Twisted Pair Cables

Twisted pair cables are versatile and used in various applications, including Ethernet networking, telecommunications, and industrial data cables for data transmission. Here are the different types available:

  • Cat5 and Cat5e (Category 5/5e): Commonly used for Ethernet networks. Cat5 supports speeds up to 100 Mbps, while Cat5e supports up to 1 Gbps with reduced crosstalk. Both are suitable for home and office networks.
  • Cat6 and Cat6a (Category 6/6a): Designed for higher speeds, with Cat6 supporting up to 1 Gbps and Cat6a up to 10 Gbps. These are ideal for commercial settings and high-speed networks.
  • Cat7 (Category 7): Supports speeds up to 10 Gbps with shielding to reduce interference, making it suitable for data centres and high-performance networks.
  • Cat8 (Category 8): The latest standard for data centres, supporting up to 40 Gbps and frequencies up to 2 GHz, ideal for short-range, high-frequency applications.
  • Telephone Cables: Twisted pair wires are used for telephone systems, designed to transmit voice signals and connect telecommunications networks.
  • Shielded Twisted Pair (STP) and Unshielded Twisted Pair (UTP):
    • STP cables have additional shielding to reduce electromagnetic interference (EMI), suitable for environments with high electrical noise.
    • UTP cables are unshielded, making them lighter and more flexible, ideal for general networking and telecommunications.
  • Twisted Pair Signal Cables: Used in industrial settings for transmitting data and signals in process control and automation systems, designed to minimise interference in electrically noisy environments.

Why Use A Twisted Pair Cable?

Twisted pair cables are a popular choice for many networking applications due to their flexibility and cost-effectiveness compared to multicore coaxial cables. While coaxial cables are thicker and more rigid, twisted pairs are easier to install in tight spaces and can be bent without significant signal loss. Additionally, the simpler construction of twisted cables typically results in lower production costs.

Twisted pair cables come in two main types:

  • Shielded Twisted Pair (STP): STP cables have an additional layer of shielding, usually made of foil or braided mesh, that helps protect the twisted wires from electromagnetic interference (EMI). This makes STP cables ideal for environments with high electrical noise, such as industrial settings or near heavy machinery.
  • Unshielded Twisted Pair (UTP): UTP cables lack this extra shielding, making them lighter and more flexible. They are commonly used in general networking applications, like home and office networks, where EMI is less of a concern. UTP cables are cost-effective and easy to install, providing reliable performance for most standard networking needs.

Some common industry acronyms related to twisted pair cables include:

  • U = Unshielded (no additional shielding)
  • F = Foil shielding
  • TP = Twisted Pair
  • S = Braided shielding

Each type and level of shielding provides varying degrees of protection against interference, catering to different environmental conditions and performance requirements.

Telephone cables

Twisted pair cables and wires are used in telephone cables to transmit voice signals over long distances. They are also used in telephones, modems, and fax machines. In these applications, pairs of wires are twisted together to reduce interference from external high-frequency sources such as radio waves and static electricity.

LAN cables

LAN cables are used to connect computers together in a network. They can also connect printers and other peripherals to the network. Twisted pair LAN cables consist of four pairs of wires twisted together for each individual channel or connection between two devices (8 wires per cable). Each pair carries data in one direction only, so there are two pairs for each direction of communication - one for transmitting data and another for receiving data.

Performance Factors of Twisted Pair Cables & Multicore Data Cables

The performance of twisted pair cables and multicore data cables is influenced by several key factors:

  • Attenuation: This refers to the loss of signal strength as it travels through the twisted pair cable or multicore cable. Lower attenuation rates indicate better signal quality over longer distances.
  • Crosstalk: This occurs when signals from one pair of wires interfere with another. Twisted pairs are designed to reduce crosstalk, but using higher quality cables like shielded twisted pair (STP) can further minimise this issue.
  • Interference: Electromagnetic interference (EMI) can disrupt the signal transmitted through twisted pair wires and multicore coaxial cables. Shielded twisted cables offer better protection against interference, ensuring more reliable data transmission in noisy environments.

Applications of Twisted Pair Cable

Twisted pair cables are widely used in various industries due to their flexibility, cost-effectiveness, and ability to transmit data efficiently.

  • Telecommunications: Twisted pair cables are the standard choice for telephone lines, providing reliable voice transmission over long distances. Twisted pair wires are commonly used in both residential and commercial telecommunication networks.
  • Local Area Networks (LAN): In networking, twisted pair cables such as Cat5, Cat6, and Cat7 are essential for establishing connections between computers and other devices in a LAN. They support data transmission with high speeds and low interference, making them ideal for home and office networks.
  • Industrial Data Transmission: Twisted pair signal cables are used in industrial environments to connect machinery and equipment, ensuring stable communication and control. Their ability to minimise interference makes them suitable for harsh environments where reliable data transmission is critical.
  • Automotive Industry: In vehicles, twisted pair cables are used for data communication between different electronic systems, such as infotainment and safety systems. Their durability and resistance to interference make them ideal for automotive applications.
  • Broadcasting: Twisted pair cables are also used in broadcasting to transmit audio and video signals. They are often used for connecting microphones, cameras, and other equipment to ensure high-quality signal transmission with minimal interference.

Your Trusted Twisted Pair Cable Supplier & Manufacturer

RS is a trusted supplier, distributor, and manufacturer of twisted pair cables in Australia. Besides our in-house brand RS PRO, we offer an extensive range of twisted pair cables, wires and multicore coaxial cables from well-known brands such as Lapp, Alpha Wire, and Belden. Whether you need cables for telecommunications, networking, or industrial applications, our selection includes options that deliver reliable performance and durability. With RS, you can find the right twisted pair wire or multicore cable to meet your specific needs. For more information on our delivery services and fees, please visit our Delivery Page.

1340 Products showing for Twisted Pair & Multicore Data Cable

Sort By
Subtotal (1 reel of 100 metres)
$91.17(exc. GST)
$91.17/reel
Subtotal (1 reel of 100 metres)
$128.98(exc. GST)
$128.98/reel
Subtotal (1 reel of 50 metres)
$94.60(exc. GST)
$94.60/reel
Subtotal (1 reel of 100 metres)
$245.47(exc. GST)
$245.47/reel
Subtotal (1 reel of 100 metres)
$374.08(exc. GST)
$374.08/reel
Subtotal (1 reel of 100 metres)
$212.03(exc. GST)
$212.03/reel
Subtotal (1 reel of 100 metres)
$1,828.74(exc. GST)
$1,828.74/reel
Subtotal (1 reel of 100 metres)
$165.26(exc. GST)
$165.26/reel
Subtotal (1 reel of 50 metres)
$116.95(exc. GST)
$116.95/reel
Subtotal (1 reel of 100 metres)
$199.83(exc. GST)
$199.83/reel
Subtotal (1 reel of 25 metres)
$185.18(exc. GST)
$7.407/metre
Subtotal (1 reel of 100 metres)
$268.90(exc. GST)
$268.90/reel
Subtotal (1 reel of 100 metres)
$315.33(exc. GST)
$315.33/reel
Subtotal (1 reel of 100 metres)
$250.99(exc. GST)
$250.99/reel
Subtotal (1 reel of 50 metres)
$101.14(exc. GST)
$101.14/reel
Subtotal (1 reel of 100 metres)
$213.47(exc. GST)
$213.47/reel
Subtotal (1 reel of 50 metres)
$55.44(exc. GST)
$55.44/reel
Subtotal (1 reel of 100 metres)
$303.30(exc. GST)
$303.30/reel
Subtotal (1 reel of 100 metres)
$543.99(exc. GST)
$543.99/reel
Subtotal (1 reel of 100 metres)
$228.40(exc. GST)
$228.40/reel
Results per page