RS PRO Twisted & Multipair Industrial Cable 0.14 mm² Black Sheath Polyvinyl Chloride

Subtotal (1 reel of 100 metres)*

$136.81

(exc. GST)

$150.49

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$136.81$1.368

*price indicative

RS Stock No.:
534-019
Mfr. Part No.:
095032609
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Twisted & Multipair Industrial Cable

Cross Sectional Area

0.14mm²

Jacket Colour

Black

Outside Diameter

3.8mm

Jacket Material

Polyvinyl Chloride

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

105°C

Standards/Approvals

CE

Conductor Material

Copper

Voltage

300V

RoHS Status: Exempt

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy