RS PRO Twisted & Multipair Industrial Cable 0.34 mm² 100 m Black Sheath Polyurethane
- RS Stock No.:
- 534-097
- Distrelec Article No.:
- 301-10-273
- Mfr. Part No.:
- 2453P3409
- Brand:
- RS PRO
This image is representative of the product range
Subtotal (1 reel of 100 metres)*
$212.03
(exc. GST)
$233.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $212.03 | $2.12 |
*price indicative
- RS Stock No.:
- 534-097
- Distrelec Article No.:
- 301-10-273
- Mfr. Part No.:
- 2453P3409
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Twisted & Multipair Industrial Cable | |
| Cross Sectional Area | 0.34mm² | |
| Cable Length | 100m | |
| Jacket Colour | Black | |
| Outside Diameter | 5mm | |
| Jacket Material | Polyurethane | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Voltage | 900V | |
| Series | RS PRO | |
| Conductor Material | Copper | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Twisted & Multipair Industrial Cable | ||
Cross Sectional Area 0.34mm² | ||
Cable Length 100m | ||
Jacket Colour Black | ||
Outside Diameter 5mm | ||
Jacket Material Polyurethane | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
Voltage 900V | ||
Series RS PRO | ||
Conductor Material Copper | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Multicore cable is designed for outdoor use and harsh environmental conditions. With a robust PUR outer jacket and high-quality construction, this cable offers reliable performance for various applications.
Fine stranded copper wire construction for durability and flexibility
PVC core insulation for safety and protection
Zero halogen PUR jacket for resistance to harsh conditions
Provides insulation resistance of minimum 200 MOhm x km at +20°C
Operates at 900V with a testing voltage of 2500V
Wide temperature range from -40°C to +80°C for versatility
Related links
- RS PRO YY Series Twisted & Multipair Industrial Cable 100 m, Black Sheath Polyurethane
- RS PRO YY Series Twisted & Multipair Industrial Cable 100 m, Black Sheath Polyvinyl Chloride
- RS PRO YY Series Twisted & Multipair Industrial Cable 100 m, Black Sheath Polyvinyl Chloride
- Kabeltronik Twisted & Multipair Industrial Cable, Black Sheath Polyurethane
- Kabeltronik Twisted & Multipair Industrial Cable Black Sheath Polyurethane
- Kabeltronik Twisted & Multipair Industrial Cable Black Sheath Polyurethane
- Kabeltronik SENSOCORD Series Multi-Core Industrial Cable 0.34 mm² Black Sheath Polyurethane
- RS PRO CY Series Twisted & Multipair Industrial Cable 100 m, Black Sheath Polyvinyl Chloride
