NewLink Twisted Pair Cable 4 Pairs 24 AWG 305 m White Sheath UnShielded

Subtotal (1 unit)*

$607.77

(exc. GST)

$668.55

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$607.77

*price indicative

RS Stock No.:
280-0582
Mfr. Part No.:
TC-500B
Brand:
NewLink
Find similar products by selecting one or more attributes.
Select all

Brand

NewLink

Product Type

Twisted Pair Cable

Number of Pairs

4

Cross Sectional Area

24AWG

Cable Length

305m

Jacket Colour

White

Jacket Material

UnShielded

Conductor Type

Solid Core

Standards/Approvals

ETL Verified

Conductor Material

Copper

Fire Behaviour

ECA

COO (Country of Origin):
CN
The NewLink category 5e cable is a twisted pair high signal integrity cable type often referred to as Cat5e. Most cables are unshielded, relying on the twisted pair design for noise rejection, some are shielded.

24 AWG bare copper cores

It is unshielded

Used in computer networks such as Ethernet

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy