RS PRO SENSOCORD Series Multi-Core Industrial Cable 4 Pairs 0.09 mm² 100 m Black Sheath Polyurethane

Subtotal (1 reel of 100 metres)*

$304.61

(exc. GST)

$335.07

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$304.61$3.046

*price indicative

RS Stock No.:
349-697
Mfr. Part No.:
248300909
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Number of Pairs

4

Product Type

Multi-Core Industrial Cable

Cross Sectional Area

0.09 mm²

Cable Length

100m

Jacket Colour

Black

Outside Diameter

2.5mm

Jacket Material

Polyurethane

Minimum Operating Temperature

30°C

Conductor Type

Stranded

Maximum Operating Temperature

80°C

Standards/Approvals

RoHS, UL

Voltage

900V

Conductor Material

Copper

Series

SENSOCORD

COO (Country of Origin):
DE
The Kabeltronik Sensocord CY multicore cable offers exceptional durability and flexibility. It ensures reliable and interference-free performance. This cable is ideal for industrial and professional applications requiring robust and long-lasting solutions. Its high-quality design makes it suitable for demanding environments.

Black jacket colour

100 m wire

Polyurethane Jacket Material

CY Copper Shield

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy