Belden 8723 Series Data Cable 2 Pairs 4 Cores 0.34 mm² 152 m Chrome Sheath Polyvinyl Chloride

Subtotal (1 reel of 152 metres)*

$941.06

(exc. GST)

$1,035.17

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 7 unit(s) shipping from 06 November 2026
  • Plus 6 unit(s) shipping from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$941.06$6.191

*price indicative

RS Stock No.:
282-4102
Distrelec Article No.:
301-18-416
Mfr. Part No.:
8723.00U152
Brand:
Belden
Find similar products by selecting one or more attributes.
Select all

Brand

Belden

Number of Pairs

2

Product Type

Data Cable

Cross Sectional Area

0.34mm²

Number of Cores

4

Cable Length

152m

Jacket Colour

Chrome

Outside Diameter

4.06mm

Conductor Type

Stranded

Jacket Material

Polyvinyl Chloride

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

75°C

Standards/Approvals

RoHS

Number of Strands

7

Voltage

300V

Conductor Material

Tinned Copper

Fire Behaviour

IEC 60332-1-2

Size of Strands

30AWG

Core Strands

7 x 30AWG

Series

8723

COO (Country of Origin):
NL

Belden 8723 Series Data Cable, 152m Cable Length, Chrome Jacket - 8723.00U152


This data cable is designed to transmit control and communication signals in industrial and electronic systems. It features two conductor pairs with tinned stranded copper cores and a PVC outer sheath in a chrome finish, intended for use in installations where a flexible, insulated connection is required across a broad temperature range.

Features & Benefits


• Tinned stranded conductors enhance corrosion resistance for long-term use
• 0.34mm² conductor cross-section supports standard control signals
• 7x30 strand structure improves flexibility during routing
• Rated for 300V operation for low-voltage control networks
• Fire behaviour tested to IEC 60332-1-2 reduces flame-propagation risk
• RoHS compliance minimises restricted-substance presence in assemblies

**Applications**


• Suitable for industrial automation control panels and cabinets
• Ideal for linking sensors and actuators on production lines
• Used for low-voltage communications in building services
• Can be used for machine tool signal cabling in workshops

What conductor construction aids flexibility during installation?


The conductors comprise multiple fine strands arranged as 7x30, which increases bendability compared with solid cores and eases routing in confined trays and conduits.

How does the outer material affect cable handling and durability?


The jacket is MADE from polyvinyl chloride, providing abrasion resistance and mechanical protection while allowing conventional cable termination methods such as crimping and soldering on prepared conductors.

What environmental conditions can it withstand during operation?


The cable is specified for use between -20°C and +75°C, covering typical indoor industrial and workshop temperature ranges without degradation of electrical performance.

How Compact is the cable for dense wiring applications?


Its outside diameter is 4.06 mm, which makes it suitable for installations requiring a slim profile and efficient space utilisation.

Which functional characteristic addresses electrical safety in installations?


The cable is rated to 300V, making it appropriate for many low-voltage control circuits where defined voltage handling is required.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy