Alpha Wire Alpha Essentials Communication & Control Series Control Cable 2 Pairs 0.56 mm² 30 m Grey Sheath Polyvinyl
- RS Stock No.:
- 277-3721
- Distrelec Article No.:
- 301-34-061
- Mfr. Part No.:
- 6032C SL005
- Brand:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
$309.25
(exc. GST)
$340.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $309.25 | $10.308 |
*price indicative
- RS Stock No.:
- 277-3721
- Distrelec Article No.:
- 301-34-061
- Mfr. Part No.:
- 6032C SL005
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Control Cable | |
| Number of Pairs | 2 | |
| Cross Sectional Area | 0.56mm² | |
| Cable Length | 30m | |
| Jacket Colour | Grey | |
| Jacket Material | Polyvinyl Chloride | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | UL AWM/STYLE 2493, CSA International C(UL) TYPE CMG 75°C FT4, CE: EU Low Voltage Directive 2014/35/EU | |
| Voltage | 300Vrms | |
| Series | Alpha Essentials Communication & Control | |
| Conductor Material | Tin Copper Wire | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Control Cable | ||
Number of Pairs 2 | ||
Cross Sectional Area 0.56mm² | ||
Cable Length 30m | ||
Jacket Colour Grey | ||
Jacket Material Polyvinyl Chloride | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals UL AWM/STYLE 2493, CSA International C(UL) TYPE CMG 75°C FT4, CE: EU Low Voltage Directive 2014/35/EU | ||
Voltage 300Vrms | ||
Series Alpha Essentials Communication & Control | ||
Conductor Material Tin Copper Wire | ||
RoHS Status: Exempt
The Alpha Wire Communication and control cable is a versatile and reliable cable designed for various communication and control applications. This cable consists of two pairs of conductors. Each conductor in the pair has a conductor size of 20 AWG. Each conductor is made of tinned copper and is constructed with 7 strands, totalling 28 individual wires. The diameter of each conductor is approximately 0.038 inches. The insulation around each conductor is made of Polypropylene and has a nominal wall thickness of 0.013 inches. The total diameter of the insulated conductors is approximately 0.064 inches. Each pair of conductors is color coded using the Alpha Wire Color Code A.
Electromagnetic interference resistance
Rated for a maximum voltage of 300 VRMS
Nominal inductance is 0.18 micro Henry per foot
Minimum bend radius of 10 times the cable diameter
10.3 ohms per 1000 feet nominal DC resistance of conductors
Related links
- Alpha Wire Alpha Essentials Communication & Control Series Data Cable 0.56 mm² Slate Sheath
- Alpha Wire Alpha Essentials Communication & Control Series Control Cable 0.56 mm² Grey Sheath Polyvinyl
- Alpha Wire Alpha Essentials LSZH Communication & Control Series Data Cable 0.56 mm² Grey Sheath Low
- Alpha Wire Alpha Essentials Communication & Control Series Data Cable 0.56 mm² Grey Sheath Polyvinyl
- Alpha Wire Alpha Essentials Communication & Control Series Data Cable 0.56 mm² Grey Sheath Polyvinyl
- Alpha Wire Alpha Essentials LSZH Communication & Control Series Data Cable 0.56 mm² Grey Sheath Low
- Alpha Wire Pro-Tekt Series Data Cable 0.56 mm² Grey Sheath Polyvinyl Chloride
- Alpha Wire Alpha Essentials Communication & Control Series Control Cable 0.56 mm² Slate Sheath
